Filter Your Search
1 - 3 of 3 results
|
OS6100
Teledyne Cougar Inc
|
Check for Price | Contact Manufacturer | 6.1 GHz | 5 V | 6.1 GHz | 4.7 GHz | 26 mA | Not Qualified | 4 | METAL | MODULE,4LEAD,.45SQ | TELEDYNE COUGAR INC | MODULE,4LEAD,.45SQ | unknown | ||||||||||||||||||
|
OS6100
Teledyne Technologies Inc
|
Check for Price | Active | 10 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | CHASSIS MOUNT TYPE AVAILABLE | 15 V | 150 MHz/V | 6.1 GHz | 4.7 GHz | -80 dBc/Hz | 2 dB | 26 mA | SURFACE MOUNT | YES | 11.43mm x 11.43mm x 4.32mm | TELEDYNE TECHNOLOGIES INC | compliant | ||||||||||||||
|
ROS-610-319+
Mini-Circuits
|
Check for Price | Yes | Obsolete | 1 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 4.5 V | 250 mV | 55 MHz/V | 610 MHz | 510 MHz | 4.2 dBm | -80 dBc/Hz | 40 mA | 85 °C | -55 °C | SURFACE MOUNT | YES | 12.7mm x 12.7mm x 4.57mm | MINI-CIRCUITS | ROHS COMPLIANT, CASE CK605, 16 PIN | compliant | EAR99 |