Filter Your Search
1 - 3 of 3 results
|
OS102011MS2QN1
C&K
|
$0.4210 | Yes | Yes | Active | 100 mA | 12 V | 10000 Cycle(s) | 0.02 mΩ | 2 | SPDT | LATCHED | SLIDE SWITCH | SLIDE | .1A@12VDC | ON-ON | 500VAC V | 100 MΩ | e4 | -30 °C | 70 °C | THROUGH HOLE-STRAIGHT | BLACK | POLYOXYMETHYLENE | BRASS | SILVER | COPPER ALLOY | PHENOLIC | BULK | 5 | NO | SILVER | BRASS | SOLDER | 0.157 inch | 4.3 mm | 4 mm | 8.6 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.50 | |||
|
OS102011MS2QN1C
C&K
|
$0.5462 | Yes | Active | 100 mA | 12 V | 10000 Cycle(s) | 0.02 mΩ | 2 | SPDT | LATCHED | SLIDE SWITCH | SLIDE | .1A@12VDC | ON-ON | 500VAC V | 100 MΩ | e4 | -10 °C | 70 °C | THROUGH HOLE-STRAIGHT | BLACK | POLYOXYMETHYLENE | BRASS | SILVER | COPPER ALLOY | PHENOLIC | BULK | 5 | NO | Gold (Au) | BRASS | SOLDER | 0.157 inch | 4.3 mm | 4.7 mm | 8.6 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.50 | ||||
|
OS102011MS2QN1
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 100 mA | 12 V | 10000 Cycle(s) | SPDT | LATCHED | SLIDE SWITCH | .1A@12VDC | e4 | -10 °C | 70 °C | THROUGH HOLE-STRAIGHT | BULK | NO | Silver (Ag) | SOLDER | 4.3 mm | 4.7 mm | 8.6 mm | ITT CANNON | compliant | EAR99 | 8536.50.90.50 | ROHS COMPLIANT |