Filter Your Search
1 - 1 of 1 results
|
ORT8850H-1BMN680C
Lattice Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 1.5 V | 471000 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | 471000 GATES | SYSTEM GATES AVAILABLE UPTO 899000 | 106.25 MHz | 1.575 V | 1.425 V | S-PBGA-B680 | Not Qualified | e1 | 3 | 70 °C | 250 | 40 | 680 | PLASTIC/EPOXY | BGA | BGA680,34X34,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 2.51 mm | LATTICE SEMICONDUCTOR CORP | BGA | LEAD FREE, PLASTIC, FPBGA-680 | 680 | not_compliant | 8542.39.00.01 |