Parametric results for: ORNTA5001ZTF under Array/Network Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ornta5001ztf
Select parts from the table below to compare.
Compare
Compare
ORNTA5001ZTF
Vishay Intertechnologies
Check for Price Yes Active 5 kΩ 0.1 % 400 mW 1915 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 100 mW 5 kΩ ISOLATED 4 70 °C 5 kΩ YES 5 ppm/°C 100 V e3 150 °C -55 °C Rectangular 1 8 RECTANGULAR PACKAGE TR MATTE TIN GULL WING 1.73 mm 4.9 mm 3.9 mm VISHAY INTERTECHNOLOGY INC CHIP compliant
ORNTA5001ZTF
Vishay Thin Film
Check for Price Yes Yes Active 5 kΩ 0.1 % 400 mW 1915 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 100 mW 5 kΩ ISOLATED 4 70 °C 5 kΩ YES 5 ppm/°C 100 V e3 150 °C -55 °C Rectangular 1 8 RECTANGULAR PACKAGE TR MATTE TIN GULL WING 1.73 mm 4.9 mm 3.9 mm VISHAY INTERTECHNOLOGY INC DIP, 1620 compliant EAR99 8533.21.00.20