Parametric results for: ORNTA50-1T1 under Array/Network Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ornta501t1
Select parts from the table below to compare.
Compare
Compare
ORNTA50-1T1
Vishay Intertechnologies
Check for Price Yes Active 0.1 % 400 mW 1519 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 100 mW 50 kΩ DIVIDER 4 70 °C 1 kΩ YES 5 ppm/°C 100 V e3 150 °C -55 °C Molded Case 1 8 RECTANGULAR PACKAGE TR, EMBOSSED, 13 INCH MATTE TIN GULL WING 1.73 mm 3.9 mm 4.9 mm VISHAY INTERTECHNOLOGY INC DIP compliant Vishay
ORNTA50-1T1
Vishay Thin Film
Check for Price Yes Yes Active 0.1 % 400 mW 1519 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 100 mW 50 kΩ DIVIDER 4 70 °C 1 kΩ YES 5 ppm/°C 100 V e3 150 °C -55 °C Molded Case 1 8 RECTANGULAR PACKAGE TR, EMBOSSED, 13 INCH MATTE TIN GULL WING 1.73 mm 3.9 mm 4.9 mm VISHAY INTERTECHNOLOGY INC SMT, 1924 compliant EAR99 8533.21.00.10