Filter Your Search
1 - 3 of 3 results
|
ORNTA4991AT5
Vishay Thin Film
|
Check for Price Buy | Yes | Yes | Active | 4.99 kΩ | 0.1 % | 400 mW | 1915 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 4.99 kΩ | ISOLATED | 4 | 70 °C | 4.99 kΩ | YES | 5 ppm/°C | 100 V | e3 | 150 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) | GULL WING | 1.73 mm | 4.9 mm | 3.9 mm | VISHAY INTERTECHNOLOGY INC | DIP, 1620 | compliant | EAR99 | 8533.21.00.20 | |||
|
MORNTA4991AT5
Vishay Dale
|
Check for Price Buy | Yes | Yes | Active | unknown | ||||||||||||||||||||||||||||||||||||||
|
MORNTA4991AT5
Vishay Intertechnologies
|
Check for Price Buy | Yes | Active | 4.99 kΩ | 0.1 % | 50 mW | 1212 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 50 mW | 4.99 kΩ | ISOLATED | 4 | 70 °C | 4.99 kΩ | YES | 2 ppm/°C | 50 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 8 | TR | Matte Tin (Sn) | GULL WING | 1.1 mm | 3 mm | 3 mm | VISHAY INTERTECHNOLOGY INC | DIP | unknown | Vishay |