Parametric results for: ORNA1002FTS under Array/Network Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: orna1002fts
Select parts from the table below to compare.
Compare
Compare
ORNA1002FTS
Vishay Thin Film
Check for Price Buy No No Active 10 kΩ 1 % 400 mW 1915 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 100 mW 10 kΩ ISOLATED 4 70 °C 10 kΩ YES 5 ppm/°C 100 V e0 150 °C -55 °C Rectangular 1 8 RECTANGULAR PACKAGE TR Tin/Lead (Sn70Pb30) GULL WING 1.73 mm 4.9 mm 3.9 mm VISHAY INTERTECHNOLOGY INC DIP, 1620 compliant EAR99 8533.21.00.20
ORNA1002FTS
Vishay Intertechnologies
Check for Price Buy No Active 10 kΩ 1 % 400 mW 1915 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 100 mW 10 kΩ ISOLATED 4 70 °C 10 kΩ YES 5 ppm/°C 100 V e0 150 °C -55 °C Rectangular 1 8 RECTANGULAR PACKAGE TR Tin/Lead (Sn70Pb30) GULL WING 1.73 mm 4.9 mm 3.9 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant Vishay
ORNA1002FTS
Vishay Dale
Check for Price Buy Active unknown