Parametric results for: ORD37F0000C under D Type Connectors

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: ord37f0000c
Select parts from the table below to compare.
Compare
Compare
ORD37F0000C-14
Amphenol Positronic
Check for Price Active 37 FEMALE CABLE AND PANEL GLASS FILLED DIALLYL PHTHALATE 4/C STEEL/BRASS GOLD (30) OVER NICKEL D SUBMINIATURE CONNECTOR STANDARDS: MIL-DTL-24308; IEC 60807-3; IEC 60807-2 NO NO YES e4 YES 94V-0 GOLD (30) OVER NICKEL YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP POSITRONIC INDUSTRIES INC unknown
ORD37F0000C
Amphenol Positronic
Check for Price Active 37 FEMALE GLASS FILLED DIALLYL PHTHALATE 4/C STEEL GOLD FLASH OVER NICKEL D SUBMINIATURE CONNECTOR NO NO NO e4 NO 94V-0 GOLD FLASH OVER NICKEL YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM POSITRONIC INDUSTRIES INC unknown
ORD37F0000C/AA-14
Amphenol Positronic
Check for Price No Active 37 FEMALE CABLE AND PANEL GLASS FILLED DIALLYL PHTHALATE 4/C STEEL/BRASS GOLD (30) OVER NICKEL D SUBMINIATURE CONNECTOR STANDARDS: MIL-DTL-24308; IEC 60807-3; IEC 60807-2 NO NO YES e4 YES 94V-0 GOLD OVER NICKEL COPPER ALLOY YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP POSITRONIC INDUSTRIES INC unknown ROHS COMPLIANT
ORD37F0000C-15
Amphenol Positronic
Check for Price Active 37 FEMALE CABLE AND PANEL GLASS FILLED DIALLYL PHTHALATE 4/C STEEL/BRASS GOLD (50) OVER NICKEL D SUBMINIATURE CONNECTOR STANDARDS: MIL-DTL-24308; IEC 60807-3; IEC 60807-2 NO NO YES e4 YES 94V-0 GOLD (50) OVER NICKEL YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP POSITRONIC INDUSTRIES INC unknown
ORD37F0000C/AA
Amphenol Positronic
Check for Price Active 37 2 8 mΩ 7.5 A FEMALE CABLE GLASS FILLED DIALLYL PHTHALATE 4/C STEEL D SUBMINIATURE CONNECTOR 1000VAC V NO 5 GΩ MIL; UL 94V-0 -55 °C 125 °C STRIP OR LOOSE STAGGERED RND PIN-SKT YES GREEN MULTIPLE MATING PARTS AVAILABLE NO HOLE 0.12 LOCKING ONE GENERAL PURPOSE FLASH inch CADMIUM PLATED CRIMP 0.494 inch 0.411 inch 2.729 inch POSITRONIC INDUSTRIES INC unknown
ORD37F0000C/AA-15
Amphenol Positronic
Check for Price No Active 37 FEMALE CABLE AND PANEL GLASS FILLED DIALLYL PHTHALATE 4/C STEEL/BRASS GOLD (50) OVER NICKEL D SUBMINIATURE CONNECTOR STANDARDS: MIL-DTL-24308; IEC 60807-3; IEC 60807-2 NO NO YES e4 YES 94V-0 GOLD OVER NICKEL COPPER ALLOY YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP POSITRONIC INDUSTRIES INC unknown ROHS COMPLIANT