Filter Your Search
1 - 4 of 4 results
|
OR3TP12-6BA256
LSI Corporation
|
Check for Price | No | Obsolete | EISA; ISA; I960; MCA; POWERPC; VGA | 32 | 32 | 264 MBps | YES | 3.3 V | BUS CONTROLLER, PCI | CMOS | ALSO HAVING 14-BIT ADDRESS& 8-BIT DATA BUSES FOR POWERPC PROCESSOR. | 3.6 V | 3 V | COMMERCIAL | S-PBGA-B256 | Not Qualified | e0 | 70 °C | 256 | PLASTIC/EPOXY | HBGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.32 mm | 27 mm | 27 mm | LUCENT TECHNOLOGIES INC | BGA | HBGA, | 256 | unknown | 8542.31.00.01 | ||||||||
|
OR3TP12-6BA256I
LSI Corporation
|
Check for Price | No | Obsolete | EISA; ISA; I960; MCA; POWERPC; VGA | 32 | 32 | 264 MBps | YES | 3.3 V | BUS CONTROLLER, PCI | CMOS | ALSO HAVING 14-BIT ADDRESS& 8-BIT DATA BUSES FOR POWERPC PROCESSOR. | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B256 | Not Qualified | e0 | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | HBGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.32 mm | 27 mm | 27 mm | LUCENT TECHNOLOGIES INC | BGA | HBGA, | 256 | unknown | 8542.31.00.01 | |||||||
|
OR3TP126BA256I-DB
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 64 | 64 | 528 MBps | 66 MHz | YES | 3.3 V | BUS CONTROLLER, PCI | CMOS | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B256 | Not Qualified | 3 | 85 °C | -40 °C | 225 | 30 | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.32 mm | 27 mm | 27 mm | LATTICE SEMICONDUCTOR CORP | BGA | PLASTIC, BGA-256 | 256 | not_compliant | 8542.31.00.01 | 3A991.A.2 | ||||||
|
OR3TP126BA256-DB
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 64 | 64 | 528 MBps | 66 MHz | YES | 3.3 V | BUS CONTROLLER, PCI | CMOS | 3.6 V | 3 V | COMMERCIAL | S-PBGA-B256 | Not Qualified | 3 | 70 °C | 225 | 30 | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.32 mm | 27 mm | 27 mm | LATTICE SEMICONDUCTOR CORP | BGA | PLASTIC, BGA-256 | 256 | compliant | 8542.31.00.01 | 3A991.A.2 |