Filter Your Search
1 - 2 of 2 results
|
OR3T55-7BA256I
LSI Corporation
|
Check for Price | No | Obsolete | 3.3 V | 219 | 219 | 2592 | 80000 | 324 | 990 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 324 CLBS, 80000 GATES | 168 MHz | 3.6 V | 3 V | S-PBGA-B256 | Not Qualified | e0 | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,20X20,50 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | LUCENT TECHNOLOGIES INC | BGA, BGA256,20X20,50 | unknown | 8542.39.00.01 | ||||
|
OR3T55-7BA256I
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 3.3 V | 219 | 219 | 2592 | 80000 | 1.05 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 324 CLBS, 8000 GATES | 3.6 V | 3 V | S-PBGA-B256 | Not Qualified | 1 | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,20X20,50 | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | LATTICE SEMICONDUCTOR CORP | unknown | 8542.39.00.01 |