Parametric results for: OR2T06A-2J160 under Field Programmable Gate Arrays

Filter Your Search

1 - 8 of 8 results

|
-
-
-
Manufacturer Part Number: or2t06a2j160
Select parts from the table below to compare.
Compare
Compare
OR2T06A-2J160-BT
LSI Corporation
Check for Price Obsolete 3.3 V 126 126 6900 144 4.1 ns FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 144 CLBS, 6900 GATES MAX 126 I/OS; 576 FLIP-FLOPS; TYP GATES = 6900 TO 15900 3.6 V 3 V S-PQFP-G160 Not Qualified 70 °C 160 PLASTIC/EPOXY SQUARE FLATPACK YES GULL WING QUAD LUCENT TECHNOLOGIES INC , unknown 8542.39.00.01
OR2T06A-2J160-DB
LSI Corporation
Check for Price Obsolete 3.3 V 126 126 6900 144 4 ns FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 144 CLBS, 6900 GATES TYP GATES = 6900 TO 15900 3.6 V 3 V S-PQFP-G160 Not Qualified 70 °C 160 PLASTIC/EPOXY SQUARE FLATPACK YES GULL WING QUAD LUCENT TECHNOLOGIES INC , unknown 8542.39.00.01
OR2T06A-2J160I-DB
LSI Corporation
Check for Price Obsolete 3.3 V 126 126 6900 144 4 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 144 CLBS, 6900 GATES TYP GATES = 6900 TO 15900 3.6 V 3 V S-PQFP-G160 Not Qualified 85 °C -40 °C 160 PLASTIC/EPOXY SQUARE FLATPACK YES GULL WING QUAD LUCENT TECHNOLOGIES INC , unknown 8542.39.00.01
OR2T06A-2J160
LSI Corporation
Check for Price No Obsolete 3.3 V 126 126 576 6900 144 4 ns FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 144 CLBS, 6900 GATES TYP. GATES = 6900 TO 15900 10 MHz 3.6 V 3 V S-PQFP-G160 Not Qualified e0 70 °C 160 PLASTIC/EPOXY QFP QFP160,1.2SQ SQUARE FLATPACK YES TIN LEAD GULL WING 635 µm QUAD LUCENT TECHNOLOGIES INC QFP, QFP160,1.2SQ unknown 8542.39.00.01 QFP 160
OR2T06A-2J160I
Lattice Semiconductor Corporation
Check for Price No Obsolete 3.3 V 126 126 576 6900 4.1 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 144 CLBS 3.6 V 3 V S-PQFP-G160 Not Qualified e0 3 85 °C -40 °C 225 30 160 PLASTIC/EPOXY QFP QFP160,1.2SQ SQUARE FLATPACK YES TIN LEAD GULL WING 635 µm QUAD LATTICE SEMICONDUCTOR CORP QFP, QFP160,1.2SQ compliant 8542.39.00.01
OR2T06A-2J160
Lattice Semiconductor Corporation
Check for Price No Obsolete 3.3 V 126 126 576 6900 4.1 ns FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 144 CLBS 3.6 V 3 V S-PQFP-G160 Not Qualified e0 3 70 °C 225 30 160 PLASTIC/EPOXY QFP QFP160,1.2SQ SQUARE FLATPACK YES TIN LEAD GULL WING 635 µm QUAD LATTICE SEMICONDUCTOR CORP QFP, QFP160,1.2SQ compliant 8542.39.00.01
OR2T06A-2J160I-BT
LSI Corporation
Check for Price Obsolete 3.3 V 126 126 6900 144 4.1 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 144 CLBS, 6900 GATES MAX 126 I/OS; 576 FLIP-FLOPS; TYP GATES = 6900 TO 15900 3.6 V 3 V S-PQFP-G160 Not Qualified 85 °C -40 °C 160 PLASTIC/EPOXY SQUARE FLATPACK YES GULL WING QUAD LUCENT TECHNOLOGIES INC , unknown 8542.39.00.01
OR2T06A-2J160I
LSI Corporation
Check for Price No Obsolete 3.3 V 126 126 576 6900 144 4 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 144 CLBS, 6900 GATES TYP. GATES = 6900 TO 15900 10 MHz 3.6 V 3 V S-PQFP-G160 Not Qualified e0 85 °C -40 °C 160 PLASTIC/EPOXY QFP QFP160,1.2SQ SQUARE FLATPACK YES TIN LEAD GULL WING 635 µm QUAD LUCENT TECHNOLOGIES INC QFP, QFP160,1.2SQ unknown 8542.39.00.01 QFP 160