Filter Your Search
1 - 3 of 3 results
|
OR2T04A4S208-DB
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 152 | 152 | 400 | 4800 | 100 | 2.2 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 100 CLBS, 4800 GATES | MAXIMUM USABLE GATES 11000 | 500 MHz | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e0 | 70 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | LATTICE SEMICONDUCTOR CORP | QFP | SQFP-208 | 208 | compliant | 8542.39.00.01 | |||||
|
OR2T04A-4S208-DB
LSI Corporation
|
Check for Price | Transferred | 3.3 V | 4800 | 100 | 2.1 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 100 CLBS, 4800 GATES | TYP GATES = 4800 TO 11000 | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | 70 °C | 208 | PLASTIC/EPOXY | QFP208(UNSPEC) | SQUARE | FLATPACK | YES | GULL WING | QUAD | LUCENT TECHNOLOGIES INC | QFP | , | 208 | unknown | 8542.39.00.01 | |||||||||||||||||
|
OR2T04A-4S208-DB
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 3.3 V | 4800 | 100 | 2.1 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 100 CLBS, 4800 GATES | TYP GATES = 4800 TO 11000 | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | LATTICE SEMICONDUCTOR CORP | QFP | EIAJ, POWER, SQFP-208 | 208 | compliant |