Parametric results for: OR2C26A-2AJ160I under Field Programmable Gate Arrays

Filter Your Search

1 - 10 of 10 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: or2c26a2a
Select parts from the table below to compare.
Compare
Compare
OR2C26A-2APS240
LSI Corporation
Check for Price Buy Obsolete 5 V 192 192 27600 576 4.1 ns FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 576 CLBS, 27600 GATES MAXIMUM USABLE GATES 63600 51 MHz 5.25 V 4.75 V S-PQFP-G240 Not Qualified 70 °C 240 PLASTIC/EPOXY FQFP SQUARE FLATPACK, FINE PITCH YES GULL WING 500 µm QUAD 32 mm 32 mm 4.1 mm LUCENT TECHNOLOGIES INC , unknown 8542.39.00.01
OR2C26A-2APS208
LSI Corporation
Check for Price Buy Obsolete 5 V 171 171 27600 576 4.1 ns FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 576 CLBS, 27600 GATES MAXIMUM USABLE GATES 63600 51 MHz 5.25 V 4.75 V S-PQFP-G208 Not Qualified 70 °C 208 PLASTIC/EPOXY QFP208(UNSPEC) SQUARE FLATPACK YES GULL WING 500 µm QUAD 28 mm 28 mm 4.1 mm LUCENT TECHNOLOGIES INC , unknown 8542.39.00.01
OR2C26A-2APS304
LSI Corporation
Check for Price Buy Obsolete 5 V 252 252 27600 576 4.1 ns FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 576 CLBS, 27600 GATES MAXIMUM USABLE GATES 63600 51 MHz 5.25 V 4.75 V S-PQFP-G304 Not Qualified 70 °C 304 PLASTIC/EPOXY QFP SQUARE FLATPACK YES GULL WING 500 µm QUAD 40 mm 40 mm 4.1 mm LUCENT TECHNOLOGIES INC , unknown 8542.39.00.01
OR2C26A-2ABC432
LSI Corporation
Check for Price Buy Obsolete 5 V 342 342 27600 576 4.1 ns FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 576 CLBS, 27600 GATES MAXIMUM USABLE GATES 63600 51 MHz 5.25 V 4.75 V S-PBGA-B432 Not Qualified 70 °C 432 PLASTIC/EPOXY BGA BGA432(UNSPEC) SQUARE GRID ARRAY YES BALL 1.27 mm BOTTOM 40 mm 40 mm 1.67 mm LUCENT TECHNOLOGIES INC , unknown 8542.39.00.01
OR2C26A-2ABA352I
LSI Corporation
Check for Price Buy Obsolete 5 V 298 298 27600 576 4.1 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 576 CLBS, 27600 GATES MAXIMUM USABLE GATES 63600 51 MHz 5.5 V 4.5 V S-PBGA-B352 Not Qualified 85 °C -40 °C 352 PLASTIC/EPOXY BGA SQUARE GRID ARRAY YES BALL 1.27 mm BOTTOM 35 mm 35 mm 2.54 mm LUCENT TECHNOLOGIES INC , unknown 8542.39.00.01
OR2C26A-2ABC432I
LSI Corporation
Check for Price Buy Obsolete 5 V 342 342 27600 576 4.1 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 576 CLBS, 27600 GATES MAXIMUM USABLE GATES 63600 51 MHz 5.5 V 4.5 V S-PBGA-B432 Not Qualified 85 °C -40 °C 432 PLASTIC/EPOXY BGA BGA432(UNSPEC) SQUARE GRID ARRAY YES BALL 1.27 mm BOTTOM 40 mm 40 mm 1.67 mm LUCENT TECHNOLOGIES INC , unknown 8542.39.00.01
OR2C26A-2APS240I
LSI Corporation
Check for Price Buy Obsolete 5 V 192 192 27600 576 4.1 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 576 CLBS, 27600 GATES MAXIMUM USABLE GATES 63600 51 MHz 5.5 V 4.5 V S-PQFP-G240 Not Qualified 85 °C -40 °C 240 PLASTIC/EPOXY FQFP SQUARE FLATPACK, FINE PITCH YES GULL WING 500 µm QUAD 32 mm 32 mm 4.1 mm LUCENT TECHNOLOGIES INC , unknown 8542.39.00.01
OR2C26A-2APS304I
LSI Corporation
Check for Price Buy Obsolete 5 V 252 252 27600 576 4.1 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 576 CLBS, 27600 GATES MAXIMUM USABLE GATES 63600 51 MHz 5.5 V 4.5 V S-PQFP-G304 Not Qualified 85 °C -40 °C 304 PLASTIC/EPOXY QFP SQUARE FLATPACK YES GULL WING 500 µm QUAD 40 mm 40 mm 4.1 mm LUCENT TECHNOLOGIES INC , unknown 8542.39.00.01
OR2C26A-2APS208I
LSI Corporation
Check for Price Buy Obsolete 5 V 171 171 27600 576 4.1 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 576 CLBS, 27600 GATES MAXIMUM USABLE GATES 63600 51 MHz 5.5 V 4.5 V S-PQFP-G208 Not Qualified 85 °C -40 °C 208 PLASTIC/EPOXY QFP208(UNSPEC) SQUARE FLATPACK YES GULL WING 500 µm QUAD 28 mm 28 mm 4.1 mm LUCENT TECHNOLOGIES INC , unknown 8542.39.00.01
OR2C26A-2ABA352
LSI Corporation
Check for Price Buy Obsolete 5 V 298 298 27600 576 4.1 ns FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 576 CLBS, 27600 GATES MAXIMUM USABLE GATES 63600 51 MHz 5.25 V 4.75 V S-PBGA-B352 Not Qualified 70 °C 352 PLASTIC/EPOXY BGA SQUARE GRID ARRAY YES BALL 1.27 mm BOTTOM 35 mm 35 mm 2.54 mm LUCENT TECHNOLOGIES INC , unknown 8542.39.00.01