Parametric results for: OR2C15A4PS208 under Field Programmable Gate Arrays

Filter Your Search

1 - 10 of 10 results

|
-
-
-
-
-
Manufacturer Part Number: or2c15a4ps208
Select parts from the table below to compare.
Compare
Compare
OR2C15A-4PS208I-DB
LSI Corporation
Check for Price Obsolete 5 V 171 171 19200 400 2.2 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 400 CLBS, 19200 GATES MAX 171 I/OS; 1600 FLIP-FLOPS; TYP GATES = 19200 TO 44200 5.5 V 4.5 V S-PQFP-G208 Not Qualified 85 °C -40 °C 208 PLASTIC/EPOXY QFP QFP208(UNSPEC) SQUARE FLATPACK YES GULL WING 500 µm QUAD 28 mm 28 mm 4.1 mm LUCENT TECHNOLOGIES INC , unknown 8542.39.00.01
OR2C15A-4PS208-BT
LSI Corporation
Check for Price Obsolete 5 V 171 171 19200 400 2.2 ns FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 400 CLBS, 19200 GATES MAX 171 I/OS; 1600 FLIP-FLOPS; TYP GATES = 19200 TO 44200 5.25 V 4.75 V S-PQFP-G208 Not Qualified 70 °C 208 PLASTIC/EPOXY QFP QFP208(UNSPEC) SQUARE FLATPACK YES GULL WING 500 µm QUAD 28 mm 28 mm 4.1 mm LUCENT TECHNOLOGIES INC , unknown 8542.39.00.01
OR2C15A-4PS208-DB
LSI Corporation
Check for Price Transferred 5 V 19200 400 2.2 ns FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 400 CLBS, 19200 GATES MAX 171 I/OS; 1600 FLIP-FLOPS; TYP GATES = 19200 TO 44200 5.25 V 4.75 V S-PQFP-G208 Not Qualified 70 °C 208 PLASTIC/EPOXY HFQFP SQUARE FLATPACK, HEAT SINK/SLUG, FINE PITCH YES GULL WING 500 µm QUAD 28 mm 28 mm 4.1 mm AGERE SYSTEMS INC HFQFP, unknown 8542.39.00.01 QFP 208
OR2C15A-4PS208I
LSI Corporation
Check for Price Obsolete 5 V 19200 400 2.2 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 400 CLBS, 19200 GATES MAXIMUM NUMBER OF EQUIVALENT GATES IS UPTO 44200 5.5 V 4.5 V S-PQFP-G208 Not Qualified 85 °C -40 °C 208 PLASTIC/EPOXY HLFQFP QFP208(UNSPEC) SQUARE FLATPACK YES GULL WING 500 µm QUAD 28 mm 28 mm 4.1 mm LUCENT TECHNOLOGIES INC , unknown 8542.39.00.01 QFP 208
OR2C15A4PS208-DB
Lattice Semiconductor Corporation
Check for Price No Obsolete 3.3 V 171 171 1600 19200 400 2.2 ns FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 400 CLBS, 19200 GATES MAXIMUM USABLE GATES 44200 500 MHz 3.6 V 3 V S-PQFP-G208 Not Qualified e0 3 70 °C 225 30 208 PLASTIC/EPOXY FQFP HQFP208,1.2SQ,20 SQUARE FLATPACK, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 28 mm 28 mm 4.1 mm LATTICE SEMICONDUCTOR CORP SQFP2-208 unknown 8542.39.00.01 QFP 208
OR2C15A-4PS208-DB
Lattice Semiconductor Corporation
Check for Price No No Obsolete 5 V 19200 400 2.2 ns FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 400 CLBS, 19200 GATES MAX 171 I/OS; 1600 FLIP-FLOPS; TYP GATES = 19200 TO 44200 5.25 V 4.75 V S-PQFP-G208 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 208 PLASTIC/EPOXY HFQFP SQUARE FLATPACK, HEAT SINK/SLUG, FINE PITCH YES GULL WING 500 µm QUAD 28 mm 28 mm 4.1 mm LATTICE SEMICONDUCTOR CORP HFQFP, compliant QFP 208
OR2C15A4PS208I
LSI Corporation
Check for Price No Obsolete 5 V 171 171 1600 19200 2.2 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 400 CLBS, 19200 GATES 5.5 V 4.5 V S-PQFP-G208 Not Qualified 85 °C -40 °C 208 PLASTIC/EPOXY HLFQFP HQFP208,1.2SQ,20 SQUARE FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH YES GULL WING 500 µm QUAD 28 mm 28 mm 4.1 mm AGERE SYSTEMS INC HLFQFP, HQFP208,1.2SQ,20 unknown 8542.39.00.01
OR2C15A-4PS208I-BT
LSI Corporation
Check for Price Obsolete 5 V 171 171 19200 400 2.2 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 400 CLBS, 19200 GATES MAX 171 I/OS; 1600 FLIP-FLOPS; TYP GATES = 19200 TO 44200 5.5 V 4.5 V S-PQFP-G208 Not Qualified 85 °C -40 °C 208 PLASTIC/EPOXY QFP QFP208(UNSPEC) SQUARE FLATPACK YES GULL WING 500 µm QUAD 28 mm 28 mm 4.1 mm LUCENT TECHNOLOGIES INC , unknown 8542.39.00.01
OR2C15A-4PS208
LSI Corporation
Check for Price Obsolete 5 V 19200 400 2.2 ns FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 400 CLBS, 19200 GATES MAXIMUM NUMBER OF EQUIVALENT GATES IS UPTO 44200 5.25 V 4.75 V S-PQFP-G208 Not Qualified 70 °C 208 PLASTIC/EPOXY HLFQFP QFP208(UNSPEC) SQUARE FLATPACK YES GULL WING 500 µm QUAD 28 mm 28 mm 4.1 mm LUCENT TECHNOLOGIES INC , unknown 8542.39.00.01 QFP 208
OR2C15A4PS208
LSI Corporation
Check for Price No Obsolete 5 V 171 171 1600 19200 2.2 ns FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 400 CLBS, 19200 GATES 5.25 V 4.75 V S-PQFP-G208 Not Qualified 70 °C 208 PLASTIC/EPOXY HLFQFP HQFP208,1.2SQ,20 SQUARE FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH YES GULL WING 500 µm QUAD 28 mm 28 mm 4.1 mm AGERE SYSTEMS INC HLFQFP, HQFP208,1.2SQ,20 unknown 8542.39.00.01