Filter Your Search
1 - 10 of 54 results
|
OR2C04A-2M84I
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 64 | 64 | 400 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | S-PQCC-J84 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | LATTICE SEMICONDUCTOR CORP | QCCJ, LDCC84,1.2SQ | compliant | 8542.39.00.01 | |||||||||||
|
OR2C04A-2J160I-DB
LSI Corporation
|
Check for Price | Obsolete | 5 V | 4800 | 100 | 4 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 100 CLBS, 4800 GATES | TYP GATES = 4800 TO 11000 | 5.5 V | 4.5 V | S-PQFP-G160 | Not Qualified | 85 °C | -40 °C | 160 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | GULL WING | QUAD | LUCENT TECHNOLOGIES INC | , | unknown | 8542.39.00.01 | ||||||||||||||||
|
OR2C04A-2T100I-DB
LSI Corporation
|
Check for Price | Obsolete | 5 V | 4800 | 100 | 4 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 100 CLBS, 4800 GATES | TYP GATES = 4800 TO 11000 | 5.5 V | 4.5 V | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | GULL WING | QUAD | LUCENT TECHNOLOGIES INC | , | unknown | 8542.39.00.01 | ||||||||||||||||
|
OR2C04A-2T144-BT
LSI Corporation
|
Check for Price | Obsolete | 5 V | 4800 | 100 | 4.1 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 100 CLBS, 4800 GATES | MAX 114 I/OS; 400 FLIP-FLOPS; TYP GATES = 4800 TO 11000 | 5.25 V | 4.75 V | S-PQFP-G144 | Not Qualified | 70 °C | 144 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | GULL WING | QUAD | LUCENT TECHNOLOGIES INC | , | unknown | 8542.39.00.01 | |||||||||||||||||
|
OR2C04A-2J160-DB
LSI Corporation
|
Check for Price | Obsolete | 5 V | 4800 | 100 | 4 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 100 CLBS, 4800 GATES | TYP GATES = 4800 TO 11000 | 5.25 V | 4.75 V | S-PQFP-G160 | Not Qualified | 70 °C | 160 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | GULL WING | QUAD | LUCENT TECHNOLOGIES INC | , | unknown | 8542.39.00.01 | |||||||||||||||||
|
OR2C04A-2M84-TR
LSI Corporation
|
Check for Price | Obsolete | 5 V | 4800 | 100 | 4 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 100 CLBS, 4800 GATES | TYP GATES = 4800 TO 11000 | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | 70 °C | 84 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | LUCENT TECHNOLOGIES INC | , | unknown | 8542.39.00.01 | |||||||||||||||||
|
OR2C04A-2T144I-DB
LSI Corporation
|
Check for Price | Obsolete | 5 V | 4800 | 100 | 4 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 100 CLBS, 4800 GATES | TYP GATES = 4800 TO 11000 | 5.5 V | 4.5 V | S-PQFP-G144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | GULL WING | QUAD | LUCENT TECHNOLOGIES INC | , | unknown | 8542.39.00.01 | ||||||||||||||||
|
OR2C04A-2M84
LSI Corporation
|
Check for Price | No | Obsolete | 5 V | 64 | 64 | 400 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | S-PQCC-J84 | Not Qualified | e0 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | AGERE SYSTEMS INC | QCCJ, LDCC84,1.2SQ | unknown | 8542.39.00.01 | LCC | 84 | |||||||||||||
|
OR2C04A-2S208
LSI Corporation
|
Check for Price | No | Obsolete | 5 V | 160 | 160 | 400 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | S-PQFP-G208 | Not Qualified | e0 | 70 °C | 208 | PLASTIC/EPOXY | QFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | AGERE SYSTEMS INC | QFP, QFP208,1.2SQ,20 | unknown | 8542.39.00.01 | QFP | 208 | |||||||||||||
|
OR2C04A-2T144
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 114 | 114 | 400 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | S-PQFP-G144 | Not Qualified | e0 | 3 | 70 °C | 225 | 144 | PLASTIC/EPOXY | QFP | QFP144,.87SQ,20 | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 500 µm | QUAD | LATTICE SEMICONDUCTOR CORP | QFP, QFP144,.87SQ,20 | not_compliant | 8542.39.00.01 |