Filter Your Search
1 - 1 of 1 results
|
OQW-13-6.5-20PW
Mac Eight Co Ltd
|
Check for Price | Yes | Active | 40 | 2 | 2.54 mm | 2 | 2 A | MALE | BOARD | PCT-POLYESTER | GOLD OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | 1000AC/DC V | NO | 500 MΩ | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 125 °C | GOLD OVER NICKEL | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.94 mm | SURFACE MOUNT | 0.179 inch | 0.059 inch | 2 inch | MAC EIGHT CO LTD | unknown | EAR99 | 8536.69.40.40 |