Filter Your Search
1 - 10 of 29 results
|
OPT-1250A4F1RCH
Delta Electronics Inc
|
Check for Price | Yes | Active | 1.31 µm | 1.27 µm | 1.355 µm | -17 dBm | 3.3 V | LASER | TRANSCEIVER | AMPLIFIER | SDH | 1.25 Gbps | 1.25 Gbps | 50/125, MMF | 211 µW | 3.465 V | 3.135 V | -10 °C | 85 °C | SC CONNECTOR | THROUGH HOLE MOUNT | NO | 9.8 mm | 39 mm | 25.4 mm | DELTA ELECTRONICS INC | ROHS COMPLIANT PACKAGE | compliant | ||
|
OPT-1250A4F1RDT
Delta Electronics Inc
|
Check for Price | Yes | Active | 1.31 µm | 1.27 µm | 1.355 µm | -17 dBm | 3.3 V | LASER | TRANSCEIVER | AMPLIFIER | SDH | 1.25 Gbps | 1.25 Gbps | 50/125, MMF | 211 µW | 3.465 V | 3.135 V | -40 °C | 85 °C | SC CONNECTOR | THROUGH HOLE MOUNT | NO | 9.8 mm | 39 mm | 25.4 mm | DELTA ELECTRONICS INC | ROHS COMPLIANT PACKAGE | compliant | ||
|
OPT-1250A4F1RBT
Delta Electronics Inc
|
Check for Price | Yes | Active | 1.31 µm | 1.27 µm | 1.355 µm | -17 dBm | 3.3 V | LASER | TRANSCEIVER | AMPLIFIER | SDH | 1.25 Gbps | 1.25 Gbps | 50/125, MMF | 211 µW | 3.465 V | 3.135 V | -40 °C | 85 °C | SC CONNECTOR | THROUGH HOLE MOUNT | NO | 9.8 mm | 39 mm | 25.4 mm | DELTA ELECTRONICS INC | ROHS COMPLIANT PACKAGE | compliant | ||
|
OPT-1250A4F1CH
Delta Electronics Inc
|
Check for Price | Active | 1.31 µm | 1.27 µm | 1.355 µm | -17 dBm | 3.3 V | LASER | TRANSCEIVER | AMPLIFIER | SDH | 1.25 Gbps | 1.25 Gbps | 50/125, MMF | 211 µW | 3.465 V | 3.135 V | -10 °C | 85 °C | SC CONNECTOR | THROUGH HOLE MOUNT | NO | 9.8 mm | 39 mm | 25.4 mm | DELTA ELECTRONICS INC | compliant | ||||
|
OPT-1250A4F1RBH
Delta Electronics Inc
|
Check for Price | Yes | Active | 1.31 µm | 1.27 µm | 1.355 µm | -17 dBm | 3.3 V | LASER | TRANSCEIVER | AMPLIFIER | SDH | 1.25 Gbps | 1.25 Gbps | 50/125, MMF | 211 µW | 3.465 V | 3.135 V | -10 °C | 85 °C | SC CONNECTOR | THROUGH HOLE MOUNT | NO | 9.8 mm | 39 mm | 25.4 mm | DELTA ELECTRONICS INC | ROHS COMPLIANT PACKAGE | compliant | ||
|
OPT-1250A4F1RA
Delta Electronics Inc
|
Check for Price | Yes | Active | 1.31 µm | 1.27 µm | 1.355 µm | -17 dBm | 3.3 V | LASER | TRANSCEIVER | AMPLIFIER | SDH | 1.25 Gbps | 1.25 Gbps | 50/125, MMF | 211 µW | 3.465 V | 3.135 V | 70 °C | SC CONNECTOR | THROUGH HOLE MOUNT | NO | 9.8 mm | 39 mm | 25.4 mm | DELTA ELECTRONICS INC | ROHS COMPLIANT PACKAGE | compliant | |||
|
OPT-1250A4F1C
Delta Electronics Inc
|
Check for Price | Active | 1.31 µm | 1.27 µm | 1.355 µm | -17 dBm | 3.3 V | LASER | TRANSCEIVER | AMPLIFIER | SDH | 1.25 Gbps | 1.25 Gbps | 50/125, MMF | 211 µW | 3.465 V | 3.135 V | 70 °C | SC CONNECTOR | THROUGH HOLE MOUNT | NO | 9.8 mm | 39 mm | 25.4 mm | DELTA ELECTRONICS INC | compliant | |||||
|
OPT-1250A4F1DH
Delta Electronics Inc
|
Check for Price | Active | 1.31 µm | 1.27 µm | 1.355 µm | -17 dBm | 3.3 V | LASER | TRANSCEIVER | AMPLIFIER | SDH | 1.25 Gbps | 1.25 Gbps | 50/125, MMF | 211 µW | 3.465 V | 3.135 V | -10 °C | 85 °C | SC CONNECTOR | THROUGH HOLE MOUNT | NO | 9.8 mm | 39 mm | 25.4 mm | DELTA ELECTRONICS INC | compliant | ||||
|
OPT-1250A4F1H
Delta Electronics Inc
|
Check for Price | Active | 850 nm | 830 nm | 860 nm | -17 dBm | 3.3 V | LASER | TRANSCEIVER | AMPLIFIER | GBE | 1.25 Gbps | 1.25 Gbps | 50/125, MMF | 211 µW | 3.465 V | 3.135 V | -10 °C | 85 °C | SC CONNECTOR | PANEL MOUNT, THROUGH HOLE MOUNT | NO | 9.8 mm | 38.6 mm | 25.4 mm | DELTA ELECTRONICS INC | compliant | ||||
|
OPT-1250A4F1RAH
Delta Electronics Inc
|
Check for Price | Yes | Active | 1.31 µm | 1.27 µm | 1.355 µm | -17 dBm | 3.3 V | LASER | TRANSCEIVER | AMPLIFIER | SDH | 1.25 Gbps | 1.25 Gbps | 50/125, MMF | 211 µW | 3.465 V | 3.135 V | -10 °C | 85 °C | SC CONNECTOR | THROUGH HOLE MOUNT | NO | 9.8 mm | 39 mm | 25.4 mm | DELTA ELECTRONICS INC | ROHS COMPLIANT PACKAGE | compliant |