Filter Your Search
1 - 3 of 3 results
|
OPT-1250A1F1CH
Delta Electronics Inc
|
Check for Price | Active | 1.31 µm | 1.27 µm | 1.355 µm | -17 dBm | 5 V | LASER | TRANSCEIVER | AMPLIFIER | SDH | 1.25 Gbps | 1.25 Gbps | 50/125, MMF | 211 µW | 5.25 V | 4.75 V | -10 °C | 85 °C | SC CONNECTOR | THROUGH HOLE MOUNT | NO | 9.8 mm | 39 mm | 25.4 mm | DELTA ELECTRONICS INC | compliant | ||
|
OPT-1250A1F1CT
Delta Electronics Inc
|
Check for Price | Active | 1.31 µm | 1.27 µm | 1.355 µm | -17 dBm | 5 V | LASER | TRANSCEIVER | AMPLIFIER | SDH | 1.25 Gbps | 1.25 Gbps | 50/125, MMF | 211 µW | 5.25 V | 4.75 V | -40 °C | 85 °C | SC CONNECTOR | THROUGH HOLE MOUNT | NO | 9.8 mm | 39 mm | 25.4 mm | DELTA ELECTRONICS INC | compliant | ||
|
OPT-1250A1F1C
Delta Electronics Inc
|
Check for Price | Active | 1.31 µm | 1.27 µm | 1.355 µm | -17 dBm | 5 V | LASER | TRANSCEIVER | AMPLIFIER | SDH | 1.25 Gbps | 1.25 Gbps | 50/125, MMF | 211 µW | 5.25 V | 4.75 V | 70 °C | SC CONNECTOR | THROUGH HOLE MOUNT | NO | 9.8 mm | 39 mm | 25.4 mm | DELTA ELECTRONICS INC | compliant |