Filter Your Search
1 - 10 of 12 results
|
OPP-03-01-T-S
Samtec Inc
|
$3.3365 | Yes | Yes | Active | 3 | 1 | 2.54 mm | FEMALE | BOARD | MATTE TIN OVER NICKEL (50) | RIGHT ANGLE | CARD EDGE CONNECTOR | POWER EDGE | NO | NO | NO | e3 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||||||||||||||||||||
|
OPP-03-01-T-S-M-AB
Samtec Inc
|
$4.9432 | Yes | Active | PCB CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||
|
OPP-03-01-T-S-E-AD
Samtec Inc
|
Check for Price | Yes | Active | 3 | 1 | 2.54 mm | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN OVER NICKEL | RIGHT ANGLE | CARD EDGE CONNECTOR | 600VAC V | NO | NO | NO | e3 | NO | -55 °C | 105 °C | S0P3 | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | COMPRESSION | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | SURFACE MOUNT | 0.26 inch | 0.118 inch | 0.83 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | |||||||||||||
|
OPP-03-01-T-S-AB
Samtec Inc
|
Check for Price | Yes | Active | PCB CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||
|
OPP-03-01-T-S-M
Samtec Inc
|
Check for Price | Yes | Yes | Active | 3 | 1 | 2.54 mm | FEMALE | BOARD | MATTE TIN OVER NICKEL (50) | RIGHT ANGLE | CARD EDGE CONNECTOR | POWER EDGE | NO | NO | NO | e3 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | ROHS COMPLIANT | not_compliant | |||||||||||||||||||||||
|
OPP-03-01-T-S-AD
Samtec Inc
|
Check for Price | Yes | Active | 3 | 1 | 2.54 mm | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | CARD EDGE CONNECTOR | 600VAC V | NO | NO | NO | e3 | NO | -55 °C | 105 °C | S0P3 | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | COMPRESSION | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | SURFACE MOUNT | 0.26 inch | 0.118 inch | 0.33 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | |||||||||||||
|
OPP-03-01-T-S-M-AT
Samtec Inc
|
Check for Price | Yes | Active | PCB CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||
|
OPP-03-01-T-S-M-AD
Samtec Inc
|
Check for Price | Yes | Active | 3 | 1 | 2.54 mm | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN OVER NICKEL | RIGHT ANGLE | CARD EDGE CONNECTOR | 600VAC V | NO | NO | NO | e3 | NO | -55 °C | 105 °C | S0P3 | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | COMPRESSION | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | SURFACE MOUNT | 0.26 inch | 0.118 inch | 0.83 inch | SAMTEC INC | ROHS COMPLIANT | not_compliant | ||||||||||||||
|
OPP-03-01-T-S-E-AT
Samtec Inc
|
Check for Price | Yes | Active | 3 | 1 | 2.54 mm | 1 | 9.6 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | PCB CONNECTOR | NO | 2.224 N | e3 | -55 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | COMPRESSION | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.118 inch | 0.367 inch | 0.33 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
OPP-03-01-T-S-AT
Samtec Inc
|
Check for Price | Yes | Active | PCB CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |