Parametric results for: OPI7320 under Optocoupler

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: opi7320
Select parts from the table below to compare.
Compare
Compare
OPI7320RCE
TT Electronics Resistors
Check for Price Yes Active 50 mA 1.7 V NO THROUGH HOLE MOUNT 6 kV 200 % UL RECOGNIZED 15 V SINGLE 100 nA DARLINGTON OUTPUT OPTOCOUPLER 100 mW 85 °C -40 °C 1 TT ELECTRONICS PLC compliant 8541.40.80.00 Transistor Outputs
OPI7320RCE
TT Electronics OPTEK Technology
Check for Price Yes Yes Transferred 50 mA 6 kV 200 % UL RECOGNIZED 15 V SINGLE 100 nA DARLINGTON OUTPUT OPTOCOUPLER 85 °C -40 °C 1 OPTEK TECHNOLOGY INC compliant 8541.40.80.00 Transistor Outputs ROHS COMPLIANT PACKAGE-4
OPI7320
TT Electronics OPTEK Technology
Check for Price Yes Yes Transferred 50 mA 6 kV 200 % UL RECOGNIZED 15 V SINGLE 100 nA DARLINGTON OUTPUT OPTOCOUPLER 85 °C -40 °C 1 OPTEK TECHNOLOGY INC compliant 8541.40.80.00 Transistor Outputs ROHS COMPLIANT PACKAGE-4 TT Electronics
OPI7320
TT Electronics Resistors
Check for Price Yes Obsolete 50 mA 1.7 V NO THROUGH HOLE MOUNT 6 kV 200 % UL RECOGNIZED 15 V SINGLE 200 % 100 nA DARLINGTON OUTPUT OPTOCOUPLER 100 mW 150 µs 85 °C -40 °C 1 TT ELECTRONICS PLC compliant 8541.40.80.00 Transistor Outputs ROHS COMPLIANT PACKAGE-4 TT Electronics