Parametric results for: OPI15 under Optocoupler

Filter Your Search

1 - 10 of 10 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: opi15
Select parts from the table below to compare.
Compare
Compare
OPI153
TT Electronics OPTEK Technology
$51.4508 Yes Yes Transferred 50 mA 1.6 V NO THROUGH HOLE MOUNT 50 kV 25 % 15 V SINGLE 25 % 500 nA DARLINGTON OUTPUT OPTOCOUPLER 250 mW 15 µs 85 °C -40 °C 1 OPTEK TECHNOLOGY INC ROHS COMPLIANT, HERMETIC SEALED PACKAGE-5 compliant 8541.40.80.00 Transistor Outputs
OPI150
TT Electronics OPTEK Technology
$51.5092 Yes Yes Transferred 50 mA 1.6 V NO THROUGH HOLE MOUNT 50 mA 50 kV 10 % 30 V SINGLE 10 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 250 mW 2 µs 85 °C -40 °C 1 OPTEK TECHNOLOGY INC ROHS COMPLIANT, HERMETIC SEALED PACKAGE-5 compliant 8541.40.80.00 Transistor Outputs
OPI155
TT Electronics OPTEK Technology
$70.2068 Yes Yes Transferred 5.25 V 50 mA 1 NO THROUGH HOLE MOUNT 25 mA 50 kV 0.0001 ps COMPLEX LOGIC IC OUTPUT OPTOCOUPLER 250 mW 85 °C -40 °C 1 OPTEK TECHNOLOGY INC compliant 8541.40.80.00 IC Outputs
OPI153
TT Electronics Resistors
Check for Price Yes Active 50 mA 1.6 V NO THROUGH HOLE MOUNT 50 kV 25 % 15 V SINGLE 25 % 500 nA DARLINGTON OUTPUT OPTOCOUPLER 250 mW 15 µs 85 °C -40 °C 1 TT ELECTRONICS PLC ROHS COMPLIANT, HERMETIC SEALED PACKAGE-5 compliant 8541.40.80.00 Transistor Outputs
OPI150TXV
TT Electronics OPTEK Technology
Check for Price No Obsolete 100 mA 1.7 V NO THROUGH HOLE MOUNT 50 mA 50 kV 10 % HIGH RELIABILITY 50 V SINGLE 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 250 mW 15 µs e0 125 °C -65 °C 1 Tin/Lead (Sn/Pb) OPTEK TECHNOLOGY INC unknown 8541.40.80.00 Transistor Outputs 3A001.A.2.B
OPI150TX
TT Electronics OPTEK Technology
Check for Price No Obsolete 100 mA 1.7 V NO THROUGH HOLE MOUNT 50 mA 50 kV 10 % HIGH RELIABILITY 50 V SINGLE 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 250 mW 15 µs e0 125 °C -65 °C 1 Tin/Lead (Sn/Pb) OPTEK TECHNOLOGY INC unknown 8541.40.80.00 Transistor Outputs 3A001.A.2.B
OPI150
TT Electronics Resistors
Check for Price Yes Active 50 mA 1.6 V NO THROUGH HOLE MOUNT 50 mA 50 kV 10 % 30 V SINGLE 10 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 250 mW 2 µs 85 °C -40 °C 1 TT ELECTRONICS PLC ROHS COMPLIANT, HERMETIC SEALED PACKAGE-5 compliant 8541.40.80.00 Transistor Outputs
OPI153TXV
TT Electronics OPTEK Technology
Check for Price Obsolete 50 mA 50 kV 25 % HIGH RELIABILITY 15 V SINGLE 500 nA DARLINGTON OUTPUT OPTOCOUPLER 85 °C -40 °C 1 OPTEK TECHNOLOGY INC HERMETIC, PLASTIC unknown 8541.40.80.00 Transistor Outputs
OPI153TX
TT Electronics OPTEK Technology
Check for Price Obsolete 50 mA 50 kV 25 % HIGH RELIABILITY 15 V SINGLE 500 nA TRANSISTOR OUTPUT OPTOCOUPLER 85 °C -40 °C 1 OPTEK TECHNOLOGY INC HERMETIC, PLASTIC unknown 8541.40.80.00 Transistor Outputs
OPI155
TT Electronics Resistors
Check for Price Yes Active 5.25 V 50 mA 1 NO THROUGH HOLE MOUNT 25 mA 50 kV 0.0001 ps COMPLEX LOGIC IC OUTPUT OPTOCOUPLER 250 mW 85 °C -40 °C 1 TT ELECTRONICS PLC compliant 8541.40.80.00 IC Outputs