Filter Your Search
1 - 2 of 2 results
|
OPF347A
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 850 nm | 830 nm | 870 nm | 1.8 V | LED EMITTER | 3.5 ns | 50/125, 62.5/125, 100/140, 200/230, PCS | 1 | 3.5 ns | 35 nm | 100 mA | 2 V | -40 °C | 125 °C | ST CONNECTOR | PANEL MOUNT | NO | 10.41 mm | 12.7 mm | TT ELECTRONICS PLC | ROHS COMPLIANT, HERMETIC SEALED PACKAGE-3 | compliant | TT Electronics | |||
|
OPF347A
TT Electronics OPTEK Technology
|
Check for Price | Yes | Yes | Transferred | 850 nm | 830 nm | 870 nm | 1.8 V | LED EMITTER | 3.5 ns | 50/125, 62.5/125, 100/140, 200/230, PCS | 1 | 3.5 ns | 35 nm | 100 mA | 2 V | -40 °C | 125 °C | ST CONNECTOR | PANEL MOUNT | NO | 10.41 mm | 12.7 mm | OPTEK TECHNOLOGY INC | compliant | TT Electronics |