Filter Your Search
1 - 6 of 6 results
|
OPF2418
TT Electronics OPTEK Technology
|
Check for Price | Yes | Yes | Transferred | 850 nm | 155 Mbps | PHOTODIODE | RECEIVER | AMPLIFIER | DIGITAL | 6 V | -40 °C | 85 °C | ST CONNECTOR | THROUGH HOLE MOUNT | NO | 10.24 mm | 12.7 mm | 12.5 mm | OPTEK TECHNOLOGY INC | compliant | |||
|
OPF2418T
TT Electronics OPTEK Technology
|
Check for Price | Yes | Yes | Transferred | 850 nm | 155 Mbps | PHOTODIODE | RECEIVER | AMPLIFIER | DIGITAL | 6 V | -40 °C | 85 °C | ST CONNECTOR | THROUGH HOLE MOUNT | NO | 10.24 mm | 12.7 mm | 12.5 mm | OPTEK TECHNOLOGY INC | compliant | |||
|
OPF2418
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 850 nm | 155 Mbps | PHOTODIODE | RECEIVER | AMPLIFIER | DIGITAL | 6 V | -40 °C | 85 °C | ST CONNECTOR | THROUGH HOLE MOUNT | NO | 10.24 mm | 12.7 mm | 12.5 mm | TT ELECTRONICS PLC | compliant | ROHS COMPLIANT, PACKAGE-8 | |||
|
OPF2418TC
TT Electronics OPTEK Technology
|
Check for Price | Yes | Yes | Transferred | 850 nm | 155 Mbps | PHOTODIODE | RECEIVER | AMPLIFIER | DIGITAL | 6 V | -40 °C | 85 °C | ST CONNECTOR | THROUGH HOLE MOUNT | NO | 10.24 mm | 12.7 mm | 12.5 mm | OPTEK TECHNOLOGY INC | compliant | |||
|
OPF2418TC
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 850 nm | 155 Mbps | PHOTODIODE | RECEIVER | AMPLIFIER | DIGITAL | 6 V | -40 °C | 85 °C | ST CONNECTOR | THROUGH HOLE MOUNT | NO | 10.24 mm | 12.7 mm | 12.5 mm | TT ELECTRONICS PLC | compliant | ||||
|
OPF2418T
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 850 nm | 155 Mbps | PHOTODIODE | RECEIVER | AMPLIFIER | DIGITAL | 6 V | -40 °C | 85 °C | ST CONNECTOR | THROUGH HOLE MOUNT | NO | 10.24 mm | 12.7 mm | 12.5 mm | TT ELECTRONICS PLC | compliant | ROHS COMPLIANT, PACKAGE-8 |