Filter Your Search
1 - 4 of 4 results
|
OPB992N55Z
TT Electronics OPTEK Technology
|
$6.2270 | Yes | Yes | Transferred | 40 mA | 1 | NO | THROUGH HOLE MOUNT | 35 V | 2 | TTL COMPATIBLE | SINGLE | LOGIC OUTPUT SLOTTED SWITCH | Transistor | 3.11 mm | 4.5 V | 70 °C | -40 °C | 3.3 mm | OPTEK TECHNOLOGY INC | ROHS COMPLIANT PACKAGE-5 | compliant | Logic Outputs | TT Electronics | |||||||
|
OPB992N55
TT Electronics Resistors
|
Check for Price | Active | 40 mA | 1 | NO | THROUGH HOLE MOUNT | 12.8 mA | 35 V | 1.5 | COMPLEX | LOGIC OUTPUT SLOTTED SWITCH | Transistor | 70 ns | 4.5 V | 70 °C | -40 °C | 3.11 mm | 1 | TT ELECTRONICS PLC | compliant | Logic Outputs | ||||||||||
|
OPB992N55Z
TT Electronics Resistors
|
Check for Price | Yes | Active | 40 mA | 1 | NO | PANEL MOUNT | 1.5 | CMOS COMPATIBLE | SINGLE | LOGIC OUTPUT SLOTTED SWITCH | Totem pole | 3.18 mm | 4.5 V | 70 °C | -40 °C | 3.18 mm | TT ELECTRONICS PLC | ROHS COMPLIANT PACKAGE-5 | compliant | Logic Outputs | TT Electronics | |||||||||
|
OPB992N55
TT Electronics OPTEK Technology
|
Check for Price | No | No | Transferred | 40 mA | 1 | NO | THROUGH HOLE MOUNT | 12.8 mA | 35 V | 2 | TTL COMPATIBLE, OPEN COLLECTOR | SINGLE | LOGIC OUTPUT SLOTTED SWITCH | Transistor | 70 ns | 3.11 mm | 4.75 V | e0 | 70 °C | -40 °C | 3.11 mm | Tin/Lead (Sn/Pb) | OPTEK TECHNOLOGY INC | PLASTIC PACKAGE-5 | compliant | Logic Outputs |