Filter Your Search
1 - 2 of 2 results
|
OPB990N55Z
TT Electronics OPTEK Technology
|
Check for Price | Yes | Yes | Transferred | 40 mA | 1 | NO | THROUGH HOLE MOUNT | 35 V | 2 | TTL COMPATIBLE | SINGLE | LOGIC OUTPUT SLOTTED SWITCH | Transistor | 3.11 mm | 4.5 V | 70 °C | -40 °C | 3.3 mm | OPTEK TECHNOLOGY INC | ROHS COMPLIANT PACKAGE-5 | compliant | Logic Outputs | TT Electronics | ||
|
OPB990N55Z
TT Electronics Resistors
|
Check for Price | Yes | Active | 40 mA | 1 | NO | PANEL MOUNT | 1.5 | CMOS COMPATIBLE | SINGLE | LOGIC OUTPUT SLOTTED SWITCH | Totem pole | 3.18 mm | 4.5 V | 70 °C | -40 °C | 3.18 mm | TT ELECTRONICS PLC | ROHS COMPLIANT PACKAGE-5 | compliant | Logic Outputs | TT Electronics |