Parametric results for: OPB960L11 under Slotted Switch

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: opb960l11
Select parts from the table below to compare.
Compare
Compare
OPB960L11Z
TT Electronics Resistors
Check for Price Yes Active 40 mA 1 NO THROUGH HOLE MOUNT 35 V 2 SINGLE LOGIC OUTPUT SLOTTED SWITCH Transistor 4.5 V 70 °C -40 °C 3.18 mm 1 TT ELECTRONICS PLC compliant Logic Outputs
OPB960L11
TT Electronics Resistors
Check for Price Yes Active 40 mA 1 NO FLANGE MOUNT 1.5 CMOS COMPATIBLE SINGLE LOGIC OUTPUT SLOTTED SWITCH Totem pole 3.18 mm 4.5 V 70 °C -40 °C 3.18 mm TT ELECTRONICS PLC compliant Logic Outputs 5 PIN
OPB960L11Z
TT Electronics OPTEK Technology
Check for Price Yes Yes Transferred 40 mA 1 NO THROUGH HOLE MOUNT 35 V 2 TTL COMPATIBLE SINGLE LOGIC OUTPUT SLOTTED SWITCH Transistor 3.18 mm 4.5 V 70 °C -40 °C 3.18 mm OPTEK TECHNOLOGY INC compliant Logic Outputs ROHS COMPLIANT PACKAGE-5
OPB960L11
TT Electronics OPTEK Technology
Check for Price Yes Yes Transferred 40 mA 1 NO THROUGH HOLE MOUNT 12.8 mA 35 V 2 SINGLE LOGIC OUTPUT SLOTTED SWITCH Transistor 70 ns 3.11 mm 4.75 V 70 °C -40 °C 3.11 mm OPTEK TECHNOLOGY INC compliant Logic Outputs 5 PIN