Filter Your Search
1 - 8 of 8 results
|
OPB930W51Z
TT Electronics OPTEK Technology
|
$6.6763 | Yes | Yes | Transferred | 40 mA | 1 | 100 µA | 2 | TTL COMPATIBLE | COMPLEX | LOGIC OUTPUT SLOTTED SWITCH | Schmitt Trigger | 70 ns | 3.18 mm | 4.75 V | 70 °C | -40 °C | 3.18 mm | OPTEK TECHNOLOGY INC | ROHS COMPLIANT PACKAGE-5 | compliant | Logic Outputs | ||||||||
|
OPB930W55Z
TT Electronics OPTEK Technology
|
$6.8854 | Yes | Yes | Transferred | 40 mA | 1 | 100 µA | 2 | TTL COMPATIBLE | COMPLEX | LOGIC OUTPUT SLOTTED SWITCH | Schmitt Trigger | 70 ns | 3.18 mm | 4.75 V | 70 °C | -40 °C | 3.18 mm | OPTEK TECHNOLOGY INC | ROHS COMPLIANT PACKAGE-5 | compliant | Logic Outputs | ||||||||
|
OPB930W55
TT Electronics Resistors
|
Check for Price | Obsolete | 40 mA | 1 | NO | THROUGH HOLE MOUNT | 100 mA | 35 V | COMPLEX | LOGIC OUTPUT SLOTTED SWITCH | Schmitt Trigger | 70 ns | 4.75 V | 85 °C | -40 °C | 3.18 mm | 1 | TT ELECTRONICS PLC | compliant | Logic Outputs | ||||||||||
|
OPB930W55Z
TT Electronics Resistors
|
Check for Price | Yes | Active | 40 mA | 1 | 100 µA | 2 | TTL COMPATIBLE | COMPLEX | LOGIC OUTPUT SLOTTED SWITCH | Schmitt Trigger | 70 ns | 3.18 mm | 4.75 V | 70 °C | -40 °C | 3.18 mm | 1 | TT ELECTRONICS PLC | ROHS COMPLIANT PACKAGE-5 | compliant | Logic Outputs | ||||||||
|
OPB930W51
TT Electronics OPTEK Technology
|
Check for Price | No | No | Transferred | 40 mA | 1 | NO | THROUGH HOLE MOUNT | 100 mA | 2 | TTL COMPATIBLE | COMPLEX | LOGIC OUTPUT SLOTTED SWITCH | Schmitt Trigger | 70 ns | 3.18 mm | 4.75 V | e0 | 70 °C | -40 °C | 3.18 mm | Tin/Lead (Sn/Pb) | OPTEK TECHNOLOGY INC | compliant | Logic Outputs | |||||
|
OPB930W51Z
TT Electronics Resistors
|
Check for Price | Yes | Active | 40 mA | 1 | 100 µA | 2 | TTL COMPATIBLE | COMPLEX | LOGIC OUTPUT SLOTTED SWITCH | Schmitt Trigger | 70 ns | 3.18 mm | 4.75 V | 70 °C | -40 °C | 3.18 mm | 1 | TT ELECTRONICS PLC | ROHS COMPLIANT PACKAGE-5 | compliant | Logic Outputs | ||||||||
|
OPB930W51
TT Electronics Resistors
|
Check for Price | Active | 40 mA | 1 | NO | THROUGH HOLE MOUNT | 100 mA | COMPLEX | LOGIC OUTPUT SLOTTED SWITCH | Schmitt Trigger | 70 ns | 4.75 V | 85 °C | -40 °C | 3.18 mm | 1 | TT ELECTRONICS PLC | compliant | Logic Outputs | |||||||||||
|
OPB930W55
TT Electronics OPTEK Technology
|
Check for Price | No | No | Transferred | 40 mA | 1 | NO | THROUGH HOLE MOUNT | 100 mA | 35 V | 2 | TTL COMPATIBLE | COMPLEX | LOGIC OUTPUT SLOTTED SWITCH | Schmitt Trigger | 70 ns | 3.18 mm | 4.75 V | e0 | 70 °C | -40 °C | 3.18 mm | Tin/Lead (Sn/Pb) | OPTEK TECHNOLOGY INC | compliant | Logic Outputs |