Filter Your Search
1 - 10 of 48 results
|
OPB931W51Z
TT Electronics OPTEK Technology
|
$5.0412 | Yes | Yes | Transferred | 40 mA | 1 | 100 µA | 2 | TTL COMPATIBLE | COMPLEX | LOGIC OUTPUT SLOTTED SWITCH | Schmitt Trigger | 70 ns | 3.18 mm | 4.75 V | 70 °C | -40 °C | 3.18 mm | OPTEK TECHNOLOGY INC | ROHS COMPLIANT PACKAGE-5 | compliant | Logic Outputs | ||||||
|
OPB933W55Z
TT Electronics OPTEK Technology
|
$5.4656 | Yes | Yes | Transferred | 40 mA | 1 | 100 µA | 2 | TTL COMPATIBLE | COMPLEX | LOGIC OUTPUT SLOTTED SWITCH | Schmitt Trigger | 70 ns | 3.18 mm | 4.75 V | 70 °C | -40 °C | 3.18 mm | OPTEK TECHNOLOGY INC | ROHS COMPLIANT PACKAGE-5 | compliant | Logic Outputs | ||||||
|
OPB931W55Z
TT Electronics OPTEK Technology
|
$6.5591 | Yes | Yes | Transferred | 40 mA | 1 | 100 µA | 2 | TTL COMPATIBLE | COMPLEX | LOGIC OUTPUT SLOTTED SWITCH | Schmitt Trigger | 70 ns | 3.18 mm | 4.75 V | 70 °C | -40 °C | 3.18 mm | OPTEK TECHNOLOGY INC | ROHS COMPLIANT PACKAGE-5 | compliant | Logic Outputs | ||||||
|
OPB930W51Z
TT Electronics OPTEK Technology
|
$6.6763 | Yes | Yes | Transferred | 40 mA | 1 | 100 µA | 2 | TTL COMPATIBLE | COMPLEX | LOGIC OUTPUT SLOTTED SWITCH | Schmitt Trigger | 70 ns | 3.18 mm | 4.75 V | 70 °C | -40 °C | 3.18 mm | OPTEK TECHNOLOGY INC | ROHS COMPLIANT PACKAGE-5 | compliant | Logic Outputs | ||||||
|
OPB930W55Z
TT Electronics OPTEK Technology
|
$6.8854 | Yes | Yes | Transferred | 40 mA | 1 | 100 µA | 2 | TTL COMPATIBLE | COMPLEX | LOGIC OUTPUT SLOTTED SWITCH | Schmitt Trigger | 70 ns | 3.18 mm | 4.75 V | 70 °C | -40 °C | 3.18 mm | OPTEK TECHNOLOGY INC | ROHS COMPLIANT PACKAGE-5 | compliant | Logic Outputs | ||||||
|
OPB933W51Z
TT Electronics OPTEK Technology
|
$7.0199 | Yes | Yes | Transferred | 40 mA | 1 | 100 µA | 2 | TTL COMPATIBLE | COMPLEX | LOGIC OUTPUT SLOTTED SWITCH | Schmitt Trigger | 70 ns | 3.18 mm | 4.75 V | 70 °C | -40 °C | 3.18 mm | OPTEK TECHNOLOGY INC | ROHS COMPLIANT PACKAGE-5 | compliant | Logic Outputs | ||||||
|
OPB932W51Z
TT Electronics OPTEK Technology
|
$7.0431 | Yes | Yes | Transferred | 40 mA | 1 | 100 µA | 2 | TTL COMPATIBLE | COMPLEX | LOGIC OUTPUT SLOTTED SWITCH | Schmitt Trigger | 70 ns | 3.18 mm | 4.75 V | 70 °C | -40 °C | 3.18 mm | OPTEK TECHNOLOGY INC | ROHS COMPLIANT PACKAGE-5 | compliant | Logic Outputs | ||||||
|
OPB932W55Z
TT Electronics OPTEK Technology
|
$7.0774 | Yes | Yes | Transferred | 40 mA | 1 | 100 µA | 2 | TTL COMPATIBLE | COMPLEX | LOGIC OUTPUT SLOTTED SWITCH | Schmitt Trigger | 70 ns | 3.18 mm | 4.75 V | 70 °C | -40 °C | 3.18 mm | OPTEK TECHNOLOGY INC | ROHS COMPLIANT PACKAGE-5 | compliant | Logic Outputs | ||||||
|
OPB931W51
TT Electronics Resistors
|
Check for Price | Active | 40 mA | 1 | NO | THROUGH HOLE MOUNT | 100 mA | COMPLEX | LOGIC OUTPUT SLOTTED SWITCH | Schmitt Trigger | 70 ns | 4.75 V | 85 °C | -40 °C | 3.18 mm | 1 | TT ELECTRONICS PLC | compliant | Logic Outputs | |||||||||
|
OPB930W55
TT Electronics Resistors
|
Check for Price | Obsolete | 40 mA | 1 | NO | THROUGH HOLE MOUNT | 100 mA | 35 V | COMPLEX | LOGIC OUTPUT SLOTTED SWITCH | Schmitt Trigger | 70 ns | 4.75 V | 85 °C | -40 °C | 3.18 mm | 1 | TT ELECTRONICS PLC | compliant | Logic Outputs |