Parametric results for: OPB900W under Slotted Switch

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: opb900w
Select parts from the table below to compare.
Compare
Compare
OPB900W55Z
TT Electronics OPTEK Technology
$7.7471 Yes Yes Transferred 40 mA 1 2 TTL COMPATIBLE COMPLEX LOGIC OUTPUT SLOTTED SWITCH 9.53 mm 4.75 V 70 °C -40 °C OPTEK TECHNOLOGY INC ROHS COMPLIANT PACKAGE-5 compliant Logic Outputs
OPB900W51Z
TT Electronics OPTEK Technology
$8.3018 Yes Yes Transferred 40 mA 1 2 TTL COMPATIBLE COMPLEX LOGIC OUTPUT SLOTTED SWITCH 9.53 mm 4.75 V 70 °C -40 °C OPTEK TECHNOLOGY INC ROHS COMPLIANT PACKAGE-5 compliant Logic Outputs
OPB900W51Z
TT Electronics Resistors
Check for Price Yes Active 40 mA 1 NO PANEL MOUNT 2 COMPLEX LOGIC OUTPUT SLOTTED SWITCH Schmitt Trigger 9.53 mm 4.75 V 70 °C -40 °C 9.53 mm TT ELECTRONICS PLC compliant Logic Outputs
OPB900W55
TT Electronics OPTEK Technology
Check for Price No No Transferred 40 mA 1 NO THROUGH HOLE MOUNT 100 mA 35 V 0.5 OPEN COLLECTOR COMPLEX LOGIC OUTPUT SLOTTED SWITCH Schmitt Trigger 70 ns 9.53 mm 4.75 V e0 70 °C -40 °C 9.52 mm Tin/Lead (Sn/Pb) OPTEK TECHNOLOGY INC compliant Logic Outputs
OPB900W55Z
TT Electronics Resistors
Check for Price Yes Active 40 mA 1 NO PANEL MOUNT 2 TTL COMPATIBLE COMPLEX LOGIC OUTPUT SLOTTED SWITCH Schmitt Trigger 9.53 mm 4.75 V 70 °C -40 °C 9.53 mm TT ELECTRONICS PLC ROHS COMPLIANT PACKAGE-5 compliant Logic Outputs
OPB900W55
TT Electronics Resistors
Check for Price Active 40 mA 1 NO THROUGH HOLE MOUNT 100 mA 35 V COMPLEX LOGIC OUTPUT SLOTTED SWITCH Schmitt Trigger 70 ns 4.75 V 85 °C -40 °C 9.52 mm 1 TT ELECTRONICS PLC compliant Logic Outputs