Filter Your Search
1 - 8 of 8 results
|
OPB836L55
TT Electronics OPTEK Technology
|
Check for Price | Obsolete | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 1 mA | 30 V | 30 V | SINGLE | 100 nA | 1 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 3.18 mm | 85 °C | -40 °C | 3.17 mm | OPTEK TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | unknown | Transistor Outputs | |||||
|
OPB836L11
TT Electronics Resistors
|
Check for Price | Active | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 30 V | SINGLE | 100 nA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 3.18 mm | 85 °C | -40 °C | 3.18 mm | TT ELECTRONICS PLC | compliant | Transistor Outputs | |||||||||
|
OPB836L51
TT Electronics Resistors
|
Check for Price | Active | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 30 V | 30 V | SINGLE | 100 nA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 3.18 mm | 85 °C | -40 °C | 3.18 mm | 1 | TT ELECTRONICS PLC | compliant | Transistor Outputs | |||||||
|
OPB836L15
TT Electronics OPTEK Technology
|
Check for Price | Obsolete | 50 mA | 1 | 30 V | SINGLE | 100 nA | 1 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | 3.18 mm | 85 °C | -40 °C | OPTEK TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | unknown | Transistor Outputs | |||||||||||
|
OPB836L51
TT Electronics OPTEK Technology
|
Check for Price | Obsolete | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 1 mA | 30 V | 30 V | SINGLE | 100 nA | 1 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 3.18 mm | 85 °C | -40 °C | 3.17 mm | OPTEK TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | unknown | Transistor Outputs | |||||
|
OPB836L55
TT Electronics Resistors
|
Check for Price | Active | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 30 V | 30 V | SINGLE | 100 nA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 3.18 mm | 85 °C | -40 °C | 3.18 mm | 1 | TT ELECTRONICS PLC | compliant | Transistor Outputs | |||||||
|
OPB836L11
TT Electronics OPTEK Technology
|
Check for Price | Yes | Yes | Transferred | 50 mA | 1 | 30 V | SINGLE | 100 nA | 1 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | 3.18 mm | 85 °C | -40 °C | OPTEK TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | Transistor Outputs | |||||||||
|
OPB836L15
TT Electronics Resistors
|
Check for Price | Active | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 30 V | SINGLE | 100 nA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 3.18 mm | 85 °C | -40 °C | 3.18 mm | TT ELECTRONICS PLC | compliant | Transistor Outputs |