Filter Your Search
1 - 4 of 4 results
|
OPB829B
TT Electronics Resistors
|
Check for Price | Active | 50 mA | NO | THROUGH HOLE MOUNT | 1.8 mA | 30 V | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 80 °C | -40 °C | 3.17 mm | 1 | TT ELECTRONICS PLC | compliant | Transistor Outputs | ||||||||||||||
|
OPB829B
TT Electronics OPTEK Technology
|
Check for Price | No | No | Transferred | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 1.8 mA | 30 V | 30 V | SINGLE | 100 nA | 1.8 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 3.18 mm | e0 | 80 °C | -40 °C | 3.17 mm | Tin/Lead (Sn/Pb) | OPTEK TECHNOLOGY INC | compliant | Transistor Outputs | |||||
|
OPB829BZ
TT Electronics OPTEK Technology
|
Check for Price | Yes | Yes | Transferred | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 1.8 mA | 30 V | 30 V | SINGLE | 100 nA | 1.8 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 3.18 mm | 80 °C | -40 °C | 3.18 mm | OPTEK TECHNOLOGY INC | compliant | Transistor Outputs | ROHS COMPLIANT, PLASTIC PACKAGE-4 | TT Electronics | |||||
|
OPB829BZ
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 1.8 mA | 30 V | 30 V | SINGLE | 100 nA | 1.8 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 3.18 mm | 80 °C | -40 °C | 3.18 mm | 1 | TT ELECTRONICS PLC | compliant | Transistor Outputs | ROHS COMPLIANT, PLASTIC PACKAGE-4 | TT Electronics |