Filter Your Search
1 - 6 of 6 results
|
OPB705WZ
TT Electronics OPTEK Technology
|
$4.5921 | Yes | Yes | Transferred | NO | 3.81 mm | 3.81 mm | 0.10mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | NPN | Transistor | HIGH SENSITIVITY, 100NA DARK CURRENT | 1 | 40 mA | 100 µA | 30 V | 1.7 V | 80 °C | -40 °C | 3.81 mm | PANEL MOUNT | RECTANGULAR | WIRE | 5.08 mm | 15.24 mm | 17.78 mm | OPTEK TECHNOLOGY INC | compliant | TT Electronics | |||||
|
OPB705W
QT Optoelectronics
|
Check for Price | Obsolete | NO | 3.81 mm | 3.81 mm | 0.10mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | Transistor | HIGH SENSITIVITY | 1 | 40 mA | 100 nA | 30 V | 1.7 V | 80 °C | -40 °C | 3.8 mm | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 5.08 mm | 22.94 mm | 17.86 mm | QT OPTOELECTRONICS | unknown | ||||||||
|
OPB705WZ
TT Electronics Resistors
|
Check for Price | Yes | Active | NO | REFLECTIVE OBJECT SENSOR,TRANSISTOR OUTPUT | Transistor | 1 | CHASSIS MOUNT | TT ELECTRONICS PLC | compliant | TT Electronics | ||||||||||||||||||||||||
|
OPB705W
TT Electronics OPTEK Technology
|
Check for Price | No | No | Transferred | NO | 3.81 mm | 3.81 mm | 0.10mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | Transistor | HIGH SENSITIVITY, 100NA DARK CURRENT | 1 | 40 mA | 100 nA | 30 V | 1.7 V | e0 | 80 °C | -40 °C | 3.8 mm | THROUGH HOLE MOUNT | RECTANGULAR | Tin/Lead (Sn/Pb) | SOLDER | 5.08 mm | 22.84 mm | 17.78 mm | OPTEK TECHNOLOGY INC | compliant | ||||
|
OPB705W
TT Electronics Resistors
|
Check for Price | Active | NO | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | Transistor | 1 | 40 mA | 100 nA | 30 V | 80 °C | -40 °C | 3.8 mm | THROUGH HOLE MOUNT | TT ELECTRONICS PLC | compliant | ||||||||||||||||||||
|
OPB705W
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | NO | 3.81 mm | 1.27 mm | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | Transistor | HIGH SENSITIVITY, 30V VCE | 1 | 20 mA | 100 nA | 30 V | 80 °C | -40 °C | 3.8 mm | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 5.33 mm | 22.94 mm | 17.86 mm | FAIRCHILD SEMICONDUCTOR CORP | unknown |