Filter Your Search
1 - 10 of 11 results
|
OPB703
TT Electronics OPTEK Technology
|
$2.6321 | Yes | Yes | Transferred | NO | 3.81 mm | 3.81 mm | 0.20mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | NPN | Transistor | HIGH SENSITIVITY, 100NA DARK CURRENT | 1 | 40 mA | 30 V | 1.7 V | 85 °C | -40 °C | 4.5 mm | PANEL MOUNT | RECTANGULAR | SOLDER | 5.08 mm | 15.24 mm | 17.78 mm | OPTEK TECHNOLOGY INC | ROHS COMPLIANT, PACKAGE-2 | compliant | TT Electronics | |||||||
|
OPB703WZ
TT Electronics OPTEK Technology
|
$4.5780 | Yes | Yes | Transferred | NO | 3.81 mm | 3.81 mm | 0.20mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | NPN | Transistor | HIGH SENSITIVITY, 100NA DARK CURRENT | 1 | 40 mA | 200 µA | 30 V | 1.7 V | 80 °C | -40 °C | 3.81 mm | PANEL MOUNT | RECTANGULAR | WIRE | 5.08 mm | 15.24 mm | 17.78 mm | OPTEK TECHNOLOGY INC | compliant | TT Electronics | |||||||
|
OPB703W
TT Electronics OPTEK Technology
|
Check for Price | No | No | Transferred | NO | 3.81 mm | 3.81 mm | 0.20mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | Transistor | HIGH SENSITIVITY, 100NA DARK CURRENT | 1 | 40 mA | 100 nA | 30 V | 1.7 V | e0 | 80 °C | -40 °C | 3.8 mm | THROUGH HOLE MOUNT | RECTANGULAR | Tin/Lead (Sn/Pb) | SOLDER | 5.08 mm | 22.84 mm | 17.78 mm | OPTEK TECHNOLOGY INC | compliant | ||||||
|
OPB703W
QT Optoelectronics
|
Check for Price | Obsolete | NO | 3.81 mm | 3.81 mm | 0.20mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | Transistor | HIGH SENSITIVITY | 1 | 40 mA | 100 nA | 30 V | 1.7 V | 80 °C | -40 °C | 3.8 mm | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 5.08 mm | 22.94 mm | 17.86 mm | QT OPTOELECTRONICS | unknown | ||||||||||
|
OPB703WZ
TT Electronics Resistors
|
Check for Price | Yes | Active | NO | REFLECTIVE OBJECT SENSOR,TRANSISTOR OUTPUT | Transistor | 1 | CHASSIS MOUNT | TT ELECTRONICS PLC | compliant | TT Electronics | ||||||||||||||||||||||||||
|
OPB703
TT Electronics Resistors
|
Check for Price | Yes | Active | NO | REFLECTIVE OBJECT SENSOR,TRANSISTOR OUTPUT | Transistor | 1 | BOARD MOUNT | TT ELECTRONICS PLC | compliant | TT Electronics | ||||||||||||||||||||||||||
|
OPB703
QT Optoelectronics
|
Check for Price | Obsolete | NO | 3.81 mm | 3.81 mm | 0.20mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | Transistor | HIGH SENSITIVITY | 1 | 40 mA | 30 V | 1.7 V | 85 °C | -40 °C | 4.5 mm | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 5.08 mm | 22.94 mm | 17.86 mm | QT OPTOELECTRONICS | unknown | |||||||||||
|
OPB703A
TT Electronics OPTEK Technology
|
Check for Price | Obsolete | NO | Transistor | 1 | 40 mA | 30 V | 400 mV | 85 °C | -40 °C | 4.45 mm | THROUGH HOLE MOUNT | OPTEK TECHNOLOGY INC | unknown | |||||||||||||||||||||||
|
OPB703W
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | NO | 3.81 mm | 1.27 mm | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | Transistor | HIGH SENSITIVITY, 30V VCE | 1 | 20 mA | 100 nA | 30 V | 80 °C | -40 °C | 3.8 mm | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 5.33 mm | 22.94 mm | 17.86 mm | FAIRCHILD SEMICONDUCTOR CORP | unknown | ||||||||||||||
|
OPB703W
TT Electronics Resistors
|
Check for Price | Active | NO | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | Transistor | 1 | 40 mA | 100 nA | 30 V | 80 °C | -40 °C | 3.8 mm | THROUGH HOLE MOUNT | TT ELECTRONICS PLC | compliant |