Filter Your Search
1 - 2 of 2 results
|
OPB695AZ
TT Electronics OPTEK Technology
|
Check for Price | Yes | Yes | Transferred | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 100 µA | 30 V | 1.2 | TTL COMPATIBLE | SINGLE | LOGIC OUTPUT SLOTTED SWITCH | Transistor | 2.03 mm | 4.5 V | 100 °C | -40 °C | OPTEK TECHNOLOGY INC | ROHS COMPLIANT PACKAGE-3 | compliant | Logic Outputs | ||||
|
OPB695AZ
TT Electronics Resistors
|
Check for Price | Yes | Active | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 100 µA | 30 V | 1.2 | TTL COMPATIBLE | SINGLE | LOGIC OUTPUT SLOTTED SWITCH | Transistor | 2.03 mm | 4.5 V | 100 °C | -40 °C | 2.03 mm | 1 | TT ELECTRONICS PLC | ROHS COMPLIANT PACKAGE-3 | compliant | Logic Outputs |