Filter Your Search
1 - 2 of 2 results
|
OPB660N
TT Electronics OPTEK Technology
|
$2.4075 | Yes | Yes | Transferred | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 30 V | 24 V | SINGLE WITH BUILT-IN RESISTOR | 100 nA | 600 µA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 3.18 mm | 100 °C | -40 °C | 3.17 mm | OPTEK TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | Transistor Outputs | TT Electronics | |||
|
OPB660N
TT Electronics Resistors
|
Check for Price | Yes | Active | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 30 V | 24 V | SINGLE WITH BUILT-IN RESISTOR | 100 nA | 600 µA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 3.18 mm | 100 °C | -40 °C | 3.17 mm | 1 | TT ELECTRONICS PLC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | Transistor Outputs | TT Electronics |