Filter Your Search
1 - 2 of 2 results
|
OPB615
TT Electronics OPTEK Technology
|
$1.7085 | Yes | Yes | Transferred | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 30 V | 1.2 | TTL COMPATIBLE | SINGLE | LOGIC OUTPUT SLOTTED SWITCH | Transistor | 30 ns | 3.81 mm | 4.5 V | 100 °C | -40 °C | 3.8 mm | OPTEK TECHNOLOGY INC | ROHS COMPLIANT PACKAGE-5 | compliant | Logic Outputs | TT Electronics | |||
|
OPB615
TT Electronics Resistors
|
Check for Price | Yes | Active | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 30 V | 1.2 | TTL COMPATIBLE | SINGLE | LOGIC OUTPUT SLOTTED SWITCH | Transistor | 30 ns | 3.81 mm | 4.5 V | 100 °C | -40 °C | 3.8 mm | 1 | TT ELECTRONICS PLC | ROHS COMPLIANT PACKAGE-5 | compliant | Logic Outputs | TT Electronics |