Filter Your Search
1 - 2 of 2 results
Most Relevant | Technical | Operating Conditions | Physical | Other | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Forward Current-Max
|
Number of Functions |
Surface Mount
|
Mounting Feature
|
On-State Current-Max
|
On-State Voltage-Max
|
Coll-Emtr Bkdn Voltage-Min
|
Configuration |
Dark Current-Max
|
On-state Collector Current-Nom
|
Optoelectronic Device Type
|
Output Circuit Type
|
Slot Width-Nom
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Gap Size
|
Number of Elements |
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
Feature
|
ECCN Code
|
Yes | Yes | Transferred | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 1 mA | 30 V | 24 V | SINGLE | 100 nA | 30 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 3.81 mm | 100 °C | -40 °C | 3.8 mm | OPTEK TECHNOLOGY INC | ROHS COMPLIANT PACKAGE-4 | compliant | Transistor Outputs | |||
Yes | Active | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 1 mA | 30 V | 24 V | SINGLE | 100 nA | 30 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 3.81 mm | 100 °C | -40 °C | 3.8 mm | 1 | TT ELECTRONICS PLC | ROHS COMPLIANT PACKAGE-4 | compliant | Transistor Outputs | EAR99 |
|
OPB610
TT Electronics OPTEK Technology
|
$2.1338 Buy | Yes | Yes | Transferred | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 1 mA | 30 V | 24 V | SINGLE | 100 nA | 30 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 3.81 mm | 100 °C | -40 °C | 3.8 mm | OPTEK TECHNOLOGY INC | ROHS COMPLIANT PACKAGE-4 | compliant | Transistor Outputs | ||||
|
OPB610
TT Electronics Resistors
|
Check for Price Buy | Yes | Active | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 1 mA | 30 V | 24 V | SINGLE | 100 nA | 30 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 3.81 mm | 100 °C | -40 °C | 3.8 mm | 1 | TT ELECTRONICS PLC | ROHS COMPLIANT PACKAGE-4 | compliant | Transistor Outputs | EAR99 |