Parametric results for: OPB370T under Slotted Switch

Filter Your Search

1 - 8 of 8 results

|
-
Manufacturer Part Number: opb370t
Select parts from the table below to compare.
Compare
Compare
OPB370T51
TT Electronics OPTEK Technology
$1.0000 Yes Yes Transferred 50 mA 1 NO THROUGH HOLE MOUNT 10 mA 30 V SINGLE 100 nA 2.5 mA TRANSISTOR OUTPUT SLOTTED SWITCH Transistor 3.11 mm 85 °C -40 °C 3.1 mm OPTEK TECHNOLOGY INC ROHS COMPLIANT, PLASTIC PACKAGE-4 compliant Transistor Outputs
OPB370T55
TT Electronics OPTEK Technology
$1.1277 Yes Yes Transferred 50 mA 1 NO THROUGH HOLE MOUNT 14 mA 30 V SINGLE 100 nA 3.5 mA TRANSISTOR OUTPUT SLOTTED SWITCH Transistor 3.11 mm 85 °C -40 °C 3.1 mm OPTEK TECHNOLOGY INC ROHS COMPLIANT, PLASTIC PACKAGE-4 compliant Transistor Outputs
OPB370T11
TT Electronics Resistors
Check for Price Yes Active 50 mA 1 NO THROUGH HOLE MOUNT 5 mA 30 V SINGLE 100 nA 1 mA TRANSISTOR OUTPUT SLOTTED SWITCH Transistor 3.11 mm 85 °C -40 °C 3.1 mm 1 TT ELECTRONICS PLC ROHS COMPLIANT, PLASTIC PACKAGE-4 compliant Transistor Outputs
OPB370T55
TT Electronics Resistors
Check for Price Yes Active 50 mA 1 NO THROUGH HOLE MOUNT 14 mA 30 V SINGLE 100 nA 3.5 mA TRANSISTOR OUTPUT SLOTTED SWITCH Transistor 3.11 mm 85 °C -40 °C 3.1 mm 1 TT ELECTRONICS PLC ROHS COMPLIANT, PLASTIC PACKAGE-4 compliant Transistor Outputs
OPB370T15
TT Electronics OPTEK Technology
Check for Price Yes Yes Transferred 50 mA 1 30 V SINGLE 100 nA TRANSISTOR OUTPUT SLOTTED SWITCH 3.11 mm 85 °C -40 °C OPTEK TECHNOLOGY INC ROHS COMPLIANT, PLASTIC PACKAGE-4 compliant Transistor Outputs
OPB370T11
TT Electronics OPTEK Technology
Check for Price Yes Yes Transferred 50 mA 1 NO THROUGH HOLE MOUNT 5 mA 30 V SINGLE 100 nA 1 mA TRANSISTOR OUTPUT SLOTTED SWITCH Transistor 3.11 mm 85 °C -40 °C 3.1 mm OPTEK TECHNOLOGY INC ROHS COMPLIANT, PLASTIC PACKAGE-4 compliant Transistor Outputs
OPB370T15
TT Electronics Resistors
Check for Price Yes Active TRANSISTOR OUTPUT SLOTTED SWITCH TT ELECTRONICS PLC compliant Transistor Outputs
OPB370T51
TT Electronics Resistors
Check for Price Yes Active 50 mA 1 NO THROUGH HOLE MOUNT 10 mA 30 V SINGLE 100 nA 2.5 mA TRANSISTOR OUTPUT SLOTTED SWITCH Transistor 3.11 mm 85 °C -40 °C 3.1 mm 1 TT ELECTRONICS PLC ROHS COMPLIANT, PLASTIC PACKAGE-4 compliant Transistor Outputs