Parametric results for: OPA843 under Operational Amplifiers

Filter Your Search

1 - 8 of 8 results

|
-
Manufacturer Part Number: opa843
Select parts from the table below to compare.
Compare
Compare
OPA843IDBVR
Texas Instruments
$2.3920 Yes Yes Active 1.2 mV 1000 V/us 37 µA 20.8 mA 85 dB 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 35 µA YES 1 µA NO NO NO -6.5 V NO NO 525 V/us 6.5 V INDUSTRIAL 800000 10000 YES R-PDSO-G5 Not Qualified e4 95 dB 2 85 °C -40 °C 260 30 5 PLASTIC/EPOXY HLSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23 HLSSOP, 5 compliant EAR99 8542.33.00.01 Texas Instruments
OPA843ID
Texas Instruments
$2.7721 Yes Yes Active 1.2 mV 1000 V/us 37 µA 20.8 mA 85 dB 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 35 µA YES 1 µA NO NO NO -6.5 V NO NO 525 V/us 6.5 V INDUSTRIAL 800000 10000 YES R-PDSO-G8 Not Qualified e4 95 dB 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.895 mm 4.905 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
OPA843IDBVT
Texas Instruments
$2.7973 Yes Yes Active 1.2 mV 1000 V/us 37 µA 20.8 mA 85 dB 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 35 µA YES 1 µA NO NO NO -6.5 V NO NO 525 V/us 6.5 V INDUSTRIAL 800000 10000 YES R-PDSO-G5 Not Qualified e4 95 dB 2 85 °C -40 °C 260 30 5 PLASTIC/EPOXY HLSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23 GREEN, PLASTIC, SOT-23, 5 PIN 5 compliant EAR99 8542.33.00.01 Texas Instruments
OPA843IDR
Texas Instruments
$3.2033 Yes Yes Active 1.2 mV 1000 V/us 37 µA 20.8 mA 85 dB 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 35 µA YES 1 µA NO NO NO -6.5 V NO NO 525 V/us 6.5 V INDUSTRIAL 800000 10000 YES R-PDSO-G8 Not Qualified e4 95 dB 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.895 mm 4.905 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
OPA843IDBVRG4
Texas Instruments
Check for Price Yes Yes Obsolete 1 OPERATIONAL AMPLIFIER BIPOLAR INDUSTRIAL R-PDSO-G5 Not Qualified e4 2 260 30 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23 LSSOP, 5 unknown EAR99 8542.33.00.01
OPA843IDRG4
Texas Instruments
Check for Price Yes Obsolete 1 OPERATIONAL AMPLIFIER BIPOLAR INDUSTRIAL R-PDSO-G8 Not Qualified e4 2 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOP, 8 compliant EAR99 8542.33.00.01
OPA843IDBVTG4
Texas Instruments
Check for Price Yes Obsolete 1 OPERATIONAL AMPLIFIER BIPOLAR INDUSTRIAL R-PDSO-G5 Not Qualified e4 2 260 30 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23 LSSOP, 5 compliant EAR99 8542.33.00.01 Texas Instruments
OPA843IDG4
Texas Instruments
Check for Price No Active 1.2 mV 1000 V/us 37 µA 20.8 mA 85 dB 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 35 µA YES 1 µA NO NO NO -6.5 V NO NO 525 V/us 6.5 V INDUSTRIAL 800000 10000 YES R-PDSO-G8 Not Qualified e4 95 dB 2 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY HSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.895 mm 4.905 mm TEXAS INSTRUMENTS INC SOIC HSOP, 8 compliant EAR99 8542.33.00.01 Texas Instruments