Filter Your Search
1 - 4 of 4 results
|
OPA835IRUNR
Texas Instruments
|
$1.0015 | Yes | Yes | Active | 500 µV | 160 V/us | 530 nA | 350 µA | 91 dB | 1 | OPERATIONAL AMPLIFIER | 2.7 V | BIPOLAR | VOLTAGE-FEEDBACK | 400 nA | YES | 100 nA | NO | NO | YES | NO | NO | 5.5 V | AUTOMOTIVE | 30000 | 100000 | NO | S-PQCC-N10 | Not Qualified | e4 | 113 dB | 2 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | VQCCN | LCC10,.08SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 800 µm | 2 mm | 2 mm | TEXAS INSTRUMENTS INC | QFN | WQFN-10 | 10 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
OPA835IDBVR
Texas Instruments
|
$1.1467 | Yes | Yes | Active | 500 µV | 160 V/us | 530 nA | 350 µA | 91 dB | 1 | OPERATIONAL AMPLIFIER | 2.7 V | BIPOLAR | VOLTAGE-FEEDBACK | 400 nA | YES | 100 nA | NO | NO | YES | NO | NO | 5.5 V | AUTOMOTIVE | 30000 | 100000 | NO | R-PDSO-G6 | Not Qualified | e3 | 113 dB | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | LSSOP, TSOP6,.11,37 | 6 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
OPA835IRUNT
Texas Instruments
|
$1.3665 | Yes | Yes | Active | 500 µV | 160 V/us | 530 nA | 350 µA | 91 dB | 1 | OPERATIONAL AMPLIFIER | 2.7 V | BIPOLAR | VOLTAGE-FEEDBACK | 400 nA | YES | 100 nA | NO | NO | YES | NO | NO | 5.5 V | AUTOMOTIVE | 30000 | 100000 | NO | S-PQCC-N10 | Not Qualified | e4 | 113 dB | 2 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | VQCCN | LCC10,.08SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 800 µm | 2 mm | 2 mm | TEXAS INSTRUMENTS INC | QFN | WQFN-10 | 10 | compliant | EAR99 | 8542.33.00.01 | |||
|
OPA835IDBVT
Texas Instruments
|
$1.6444 | Yes | Yes | Active | 500 µV | 160 V/us | 530 nA | 350 µA | 91 dB | 1 | OPERATIONAL AMPLIFIER | 2.7 V | BIPOLAR | VOLTAGE-FEEDBACK | 400 nA | YES | 100 nA | NO | NO | YES | NO | NO | 5.5 V | AUTOMOTIVE | 30000 | 100000 | NO | R-PDSO-G6 | Not Qualified | e3 | 113 dB | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | LSSOP, TSOP6,.11,37 | 6 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |