Filter Your Search
1 - 1 of 1 results
|
OPA695IDBVTG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3 mV | 4300 V/us | 30 µA | 13.3 mA | 51 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | 30 µA | YES | NO | NO | NO | -6.5 V | YES | NO | 1100 V/us | 6.5 V | INDUSTRIAL | 1700000 | YES | R-PDSO-G6 | Not Qualified | e4 | 56 dB | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | HLSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | HLSSOP, | 6 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |