Parametric results for: OPA683IDBVRG4 under Operational Amplifiers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: opa683idbvrg4
Select parts from the table below to compare.
Compare
Compare
OPA683IDBVRG4
Texas Instruments
Check for Price Yes Yes Obsolete 4.3 mV 400 V/us 1.05 mA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR CURRENT-FEEDBACK 10 µA YES NO NO NO -6.5 V NO NO 170 V/us 6.5 V INDUSTRIAL 200000 YES R-PDSO-G6 Not Qualified e4 60 dB 2 85 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TAPE AND REEL YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23 GREEN, PLASTIC, SOT-23, 6 PIN 6 unknown EAR99 8542.33.00.01