Filter Your Search
1 - 4 of 4 results
|
OPA656UB/2K5
Texas Instruments
|
$5.0890 | Yes | Yes | Active | 600 µV | 290 V/us | 1.25 nA | 16 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 5 pA | -6.5 V | 6.5 V | INDUSTRIAL | 230000000 | R-PDSO-G8 | Not Qualified | e4 | 86 dB | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||||
|
OPA656UB
Texas Instruments
|
$7.3433 | No | Obsolete | 600 µV | 290 V/us | 1.25 nA | 16 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 5 pA | -6.5 V | 6.5 V | INDUSTRIAL | 230000000 | R-PDSO-G8 | Not Qualified | e4 | 86 dB | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||||
|
OPA656UB/2K5G4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 900 µV | 290 V/us | 1.25 nA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 5 pA | YES | YES | YES | NO | -6.5 V | NO | NO | 6.5 V | INDUSTRIAL | 230000 | YES | R-PDSO-G8 | Not Qualified | 95 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||
|
OPA656UBG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 900 µV | 290 V/us | 1.25 nA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 5 pA | YES | YES | YES | NO | -6.5 V | NO | NO | 6.5 V | INDUSTRIAL | 230000 | YES | R-PDSO-G8 | Not Qualified | e4 | 95 dB | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |