Parametric results for: OPA561PWP/2K under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: opa561pwp2k
Select parts from the table below to compare.
Compare
Compare
OPA561PWP/2K
Texas Instruments
Check for Price Buy Yes Yes Active 20 mV 50 V/us 100 pA 70 mA 70 dB 1 OPERATIONAL AMPLIFIER 15 V BIPOLAR VOLTAGE-FEEDBACK 100 pA YES 100 pA YES NO NO YES YES 16 V AUTOMOTIVE 17000 10000 NO R-PDSO-G20 Not Qualified e4 80 dB 2 125 °C -40 °C 260 30 20 PLASTIC/EPOXY HTSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm TEXAS INSTRUMENTS INC TSSOP HTSSOP-20 20 compliant EAR99 8542.33.00.01 Texas Instruments
OPA561PWP/2KG4
Texas Instruments
Check for Price Buy Yes Active 20 mV 50 V/us 100 pA 70 mA 70 dB 1 OPERATIONAL AMPLIFIER 15 V BIPOLAR VOLTAGE-FEEDBACK 100 pA YES 100 pA YES NO NO YES YES 16 V AUTOMOTIVE 17000 10000 NO R-PDSO-G20 Not Qualified e4 80 dB 2 125 °C -40 °C 260 30 20 PLASTIC/EPOXY HTSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm TEXAS INSTRUMENTS INC TSSOP HTSSOP, TSSOP20,.25 20 compliant EAR99 8542.33.00.01 Texas Instruments