Filter Your Search
1 - 1 of 1 results
|
OPA551UAE4
Texas Instruments
|
Check for Price | No | Obsolete | 3 mV | 15 V/us | 100 pA | 8.5 mA | 92 dB | 1 | OPERATIONAL AMPLIFIER | 30 V | -30 V | VOLTAGE-FEEDBACK | 100 pA | YES | 100 pA | YES | NO | NO | -30 V | YES | NO | 30 V | AUTOMOTIVE | 3000 | 100000 | NO | R-PDSO-G8 | Not Qualified | e4 | 102 dB | 3 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |