Filter Your Search
1 - 3 of 3 results
|
OPA551PA
Texas Instruments
|
$3.0631 Buy | Yes | Yes | Active | 3 mV | 15 V/us | 100 pA | 8.5 mA | 92 dB | 1 | OPERATIONAL AMPLIFIER | 30 V | -30 V | VOLTAGE-FEEDBACK | 100 pA | YES | 100 pA | YES | NO | NO | -30 V | YES | NO | 30 V | AUTOMOTIVE | 3000 | 100000 | NO | R-PDIP-T8 | Not Qualified | e4 | 102 dB | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.81 mm | TEXAS INSTRUMENTS INC | DIP | GREEN, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
OPA551PA
Burr-Brown Corp
|
Check for Price Buy | No | Transferred | 5 mV | 15 V/us | 100 pA | 10 mA | 1 | OPERATIONAL AMPLIFIER | 30 V | -30 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 pA | YES | YES | NO | NO | -30 V | YES | NO | 30 V | AUTOMOTIVE | 3000 | 100000 | NO | R-PDIP-T8 | Not Qualified | e0 | 102 dB | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | RAIL | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | DIP-8 | unknown | |||||||||||||||
|
OPA551PAG4
Texas Instruments
|
Check for Price Buy | No | Obsolete | 3 mV | 15 V/us | 100 pA | 8.5 mA | 92 dB | 1 | OPERATIONAL AMPLIFIER | 30 V | -30 V | VOLTAGE-FEEDBACK | 100 pA | YES | 100 pA | YES | NO | NO | -30 V | YES | NO | 30 V | AUTOMOTIVE | 3000 | 100000 | NO | R-PDIP-T8 | Not Qualified | e4 | 102 dB | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.81 mm | TEXAS INSTRUMENTS INC | DIP | GREEN, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |