Parametric results for: OPA551 under Operational Amplifiers

Filter Your Search

1 - 10 of 22 results

|
-
-
-
Manufacturer Part Number: opa551
Select parts from the table below to compare.
Compare
Compare
OPA551UA/2K5
Texas Instruments
$2.6051 Yes Yes Active 3 mV 15 V/us 100 pA 8.5 mA 92 dB 1 OPERATIONAL AMPLIFIER 30 V -30 V VOLTAGE-FEEDBACK 100 pA YES 100 pA YES NO NO -30 V YES NO 30 V AUTOMOTIVE 3000 100000 NO R-PDSO-G8 Not Qualified e4 102 dB 3 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AA, SOIC-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
OPA551UA
Texas Instruments
$3.0395 Yes Yes Active 3 mV 15 V/us 100 pA 8.5 mA 92 dB 1 OPERATIONAL AMPLIFIER 30 V -30 V VOLTAGE-FEEDBACK 100 pA YES 100 pA YES NO NO -30 V YES NO 30 V AUTOMOTIVE 3000 100000 NO R-PDSO-G8 Not Qualified e4 102 dB 3 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AA, SOIC-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
OPA551PA
Texas Instruments
$3.0631 Yes Yes Active 3 mV 15 V/us 100 pA 8.5 mA 92 dB 1 OPERATIONAL AMPLIFIER 30 V -30 V VOLTAGE-FEEDBACK 100 pA YES 100 pA YES NO NO -30 V YES NO 30 V AUTOMOTIVE 3000 100000 NO R-PDIP-T8 Not Qualified e4 102 dB 125 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TUBE NO Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.81 mm TEXAS INSTRUMENTS INC DIP GREEN, PLASTIC, DIP-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
OPA551FAKTWT
Texas Instruments
$4.5746 Yes Yes Active 3 mV 15 V/us 100 pA 8.5 mA 92 dB 1 OPERATIONAL AMPLIFIER 30 V -30 V VOLTAGE-FEEDBACK 100 pA YES 100 pA YES NO NO -30 V YES NO 30 V AUTOMOTIVE 3000 100000 NO R-PSSO-G7 Not Qualified e3 102 dB 2 125 °C -40 °C 260 30 7 PLASTIC/EPOXY TO-263 SMSIP7H,.55,50TB RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG TR YES Matte Tin (Sn) GULL WING 1.27 mm SINGLE 4.955 mm 8.89 mm 10.095 mm TEXAS INSTRUMENTS INC D2PAK D2PAK-7 7 compliant EAR99 8542.33.00.01 Texas Instruments
OPA551FA/500
Texas Instruments
$5.5400 Yes Yes Active 3 mV 15 V/us 100 pA 8.5 mA 92 dB 1 OPERATIONAL AMPLIFIER 30 V -30 V VOLTAGE-FEEDBACK 100 pA YES 100 pA YES NO NO -30 V YES NO 30 V AUTOMOTIVE 3000 100000 NO R-PSSO-G7 Not Qualified e3 102 dB 2 125 °C -40 °C 260 30 7 PLASTIC/EPOXY TO-263 SMSIP7H,.55,50TB RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG TR YES Matte Tin (Sn) GULL WING 1.27 mm SINGLE 4.955 mm 8.89 mm 10.095 mm TEXAS INSTRUMENTS INC D2PAK GREEN, PLASTIC, D2PAK-7 7 compliant EAR99 8542.33.00.01 Texas Instruments
OPA551PA
Burr-Brown Corp
Check for Price No Transferred 5 mV 15 V/us 100 pA 10 mA 1 OPERATIONAL AMPLIFIER 30 V -30 V BIPOLAR VOLTAGE-FEEDBACK 100 pA YES YES NO NO -30 V YES NO 30 V AUTOMOTIVE 3000 100000 NO R-PDIP-T8 Not Qualified e0 102 dB 125 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE RAIL NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL BURR-BROWN CORP DIP-8 unknown
OPA5516
Kodenshi Sensing
Check for Price Contact Manufacturer KODENSHI AUK CORP unknown 8541.40.20.00 SINGLE COLOR LED
OPA551UA/2K5E4
Texas Instruments
Check for Price Yes Obsolete 5 mV 15 V/us 100 pA 10 mA 1 OPERATIONAL AMPLIFIER 30 V -30 V VOLTAGE-FEEDBACK 100 pA YES YES NO NO -30 V YES NO 30 V AUTOMOTIVE 3000 100000 NO R-PDSO-G8 Not Qualified e4 102 dB 3 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.33.00.01 Texas Instruments
OPA551FA
Texas Instruments
Check for Price No No Obsolete 5 mV 15 V/us 100 pA 10 mA 1 OPERATIONAL AMPLIFIER 30 V -30 V BIPOLAR VOLTAGE-FEEDBACK 100 pA YES YES NO NO -30 V YES NO 30 V AUTOMOTIVE 3000 100000 NO R-PSSO-G7 Not Qualified 102 dB 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 7 PLASTIC/EPOXY TO-263 SMSIP7H,.55,50TB RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG YES GULL WING 1.27 mm SINGLE 4.955 mm 8.89 mm 10.095 mm TEXAS INSTRUMENTS INC D2PAK PLASTIC, D2PAK-7 7 not_compliant EAR99 8542.33.00.01
OPA551FA/500G3
Texas Instruments
Check for Price Yes Yes Active 3 mV 15 V/us 100 pA 8.5 mA 92 dB 1 OPERATIONAL AMPLIFIER 30 V -30 V VOLTAGE-FEEDBACK 100 pA YES 100 pA YES NO NO -30 V YES NO 30 V AUTOMOTIVE 3000 100000 NO R-PSSO-G7 Not Qualified e3 102 dB 2 125 °C -40 °C 260 30 7 PLASTIC/EPOXY TO-263 SMSIP7H,.55,50TB RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG TR YES Matte Tin (Sn) GULL WING 1.27 mm SINGLE 4.955 mm 8.89 mm 10.095 mm TEXAS INSTRUMENTS INC D2PAK TO-263, SMSIP7H,.55,50TB 7 compliant EAR99 8542.33.00.01 Texas Instruments