Filter Your Search
1 - 3 of 3 results
|
OPA547F/500G3
Texas Instruments
|
$7.3370 | No | Active | 5 mV | 6 V/us | 500 nA | 15 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 30 V | -30 V | VOLTAGE-FEEDBACK | 500 nA | YES | 50 nA | NO | NO | NO | -30 V | YES | YES | 30 V | INDUSTRIAL | 1000 | 100000 | NO | R-PSSO-G7 | Not Qualified | e3 | 95 dB | 2 | 85 °C | -40 °C | 260 | 30 | 7 | PLASTIC/EPOXY | TO-263 | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | SINGLE | 4.955 mm | 8.89 mm | 10.095 mm | TEXAS INSTRUMENTS INC | D2PAK | GREEN, PLASTIC, DDPAK-7 | 7 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
OPA547F/500
Texas Instruments
|
$8.4226 | Yes | Yes | Active | 5 mV | 6 V/us | 500 nA | 15 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 30 V | -30 V | VOLTAGE-FEEDBACK | 500 nA | YES | 50 nA | NO | NO | NO | -30 V | YES | YES | 30 V | INDUSTRIAL | 1000 | 100000 | NO | R-PSSO-G7 | Not Qualified | e3 | 95 dB | 2 | 85 °C | -40 °C | 260 | 30 | 7 | PLASTIC/EPOXY | TO-263 | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | SINGLE | 4.955 mm | 8.89 mm | 10.095 mm | TEXAS INSTRUMENTS INC | D2PAK | GREEN, PLASTIC, D2PAK-7 | 7 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
OPA547F/500
Burr-Brown Corp
|
Check for Price | Yes | Obsolete | 5 mV | 6 V/us | 500 nA | 1 | OPERATIONAL AMPLIFIER | 30 V | -30 V | -30 V | 30 V | INDUSTRIAL | 1000 | R-PSSO-G7 | Not Qualified | 95 dB | 2 | 85 °C | -40 °C | 7 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | SINGLE | 4.955 mm | 8.89 mm | 10.095 mm | BURR-BROWN CORP | GREEN, PLASTIC, D2PAK-7 | unknown |