Parametric results for: OPA544FK under Operational Amplifiers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: opa544fk
Select parts from the table below to compare.
Compare
Compare
OPA544FKTTT
Texas Instruments
$13.6909 Yes Yes Active 5 mV 8 V/us 100 pA 15 mA 90 dB 1 OPERATIONAL AMPLIFIER 35 V -35 V VOLTAGE-FEEDBACK 100 pA YES 100 pA YES NO NO -35 V YES NO 5 V/us 35 V INDUSTRIAL 1400 31600 NO R-PSSO-G5 Not Qualified e3 106 dB 2 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.7 mm SINGLE 5.13 mm 8.925 mm 10.16 mm TEXAS INSTRUMENTS INC D2PAK GREEN, POWER PACK, TO-263, 5 PIN 4 compliant EAR99 8542.33.00.01 Texas Instruments
OPA544FK
Texas Instruments
Check for Price Obsolete 5 mV 8 V/us 100 pA 1 OPERATIONAL AMPLIFIER 35 V -35 V -35 V 35 V INDUSTRIAL 1400 R-PSSO-G5 Not Qualified 106 dB 85 °C -40 °C 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE YES GULL WING 1.7 mm SINGLE 5.13 mm 8.925 mm 10.16 mm TEXAS INSTRUMENTS INC D2PAK TO-263, 4 unknown EAR99 8542.33.00.01
OPA544FKTTTG3
Texas Instruments
Check for Price Yes Yes Obsolete 5 mV 8 V/us 100 pA 15 mA 90 dB 1 OPERATIONAL AMPLIFIER 35 V -35 V VOLTAGE-FEEDBACK 100 pA YES 100 pA YES NO NO -35 V YES NO 5 V/us 35 V INDUSTRIAL 1400 31600 NO R-PSSO-G5 Not Qualified e3 106 dB 2 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.7 mm SINGLE 5.13 mm 8.925 mm 10.16 mm TEXAS INSTRUMENTS INC D2PAK TO-263, SMSIP5H,.6,67TB 4 compliant EAR99 8542.33.00.01 Texas Instruments
OPA544FKG3
Texas Instruments
Check for Price Obsolete 5 mV 8 V/us 100 pA 1 OPERATIONAL AMPLIFIER 35 V -35 V -35 V 35 V INDUSTRIAL 1400 R-PSSO-G5 Not Qualified 106 dB 85 °C -40 °C 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE YES GULL WING 1.7 mm SINGLE 5.13 mm 8.925 mm 10.16 mm TEXAS INSTRUMENTS INC D2PAK TO-263, 4 unknown EAR99 8542.33.00.01