Filter Your Search
1 - 1 of 1 results
|
OPA511AM
Burr-Brown Corp
|
Check for Price | No | Obsolete | 10 mV | 1.8 V/us | 40 nA | 30 mA | 1 | OPERATIONAL AMPLIFIER | 28 V | -28 V | HYBRID | VOLTAGE-FEEDBACK | 40 nA | YES | NO | -34 V | YES | 1 V/us | 34 V | OTHER | 1000 | 35000 | O-MBFM-P8 | Not Qualified | e0 | 110 dB | 85 °C | -25 °C | 8 | METAL | CAN8/9,.5FL | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | BURR-BROWN CORP | METAL, TO-3, 8 PIN | unknown |